Semtech Transient Voltage Suppression Diodes - TVS

Results: 620
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 18A DFN 0.60x0.30x0.25mm-2L 14,798In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Unidirectional 1 Channel 5 V 11 V 6 V 0201 (0603 metric) 16 A 230 pF 30 kV 30 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes High Power uClamp 10V ESD & Surge Protection 18,816In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 10 V SMD/SMT 25 V 13.5 V 0603 (1610 metric) 60 A 1.5 kW 350 pF 30 kV 30 kV - 40 C + 125 C uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 40V, 1-Line Surge protection 4,786In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 Channel 40 V SMD/SMT 80 V 45 V 0603 (1608 metric) 12 A 125 pF 30 kV 30 kV - 40 C + 125 C uClamp Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 5V 1.5PF 0.05R 10A 7,410In Stock
Min.: 1
Mult.: 1
Reel: 10,000

9 Channel 5 V SMD/SMT 10 V 6.5 V DFN-2708-9 10 A 100 W 1.5 pF 30 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RailClamp, 1-Line 5V, Bi, 0.45pF, SCR 10,010In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 5 V SMD/SMT 20 V 9 V SLP0603P2X3B 3 A 60 W 0.3 pF 12 kV 15 kV - 55 C + 125 C RClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS 2.8V UNI 2,972In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 2.8 V SMD/SMT 15 V 2.8 V SOT-143 24 A 50 pF 8 kV 15 kV - 55 C + 125 C SLV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS 2.8V UNI SOT-23 2,373In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 2.8 V SMD/SMT 15 V 100 V SC-59-3 (SOT-23-3) 24 A 100 pF 25 kV 30 kV - 40 C + 85 C SLV AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 12V TVS ARRAY 8-PIN SOIC 2,133In Stock
Min.: 1
Mult.: 1
Reel: 3,000

4 Channel 12 V SMD/SMT 25 V 13.3 V SOIC-8 8 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 2LINES + GND 5V SLP 2,900In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 5 V SMD/SMT 12.5 V 6 V 0402 (1006 metric) 2 A 25 W 10 pF 8 kV 15 kV - 55 C + 125 C UCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-LINE 2.5V 10PF ESD 9,990In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 2.5 V SMD/SMT 8 V 0402 (1006 metric) 5 A 6 pF 15 kV 20 kV - 40 C + 85 C uClamp2511T Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 12V, 1-Line Surge protection 8,685In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 Channel 12 V SMD/SMT 33 V 14 V 0603 (1608 metric) 45 A 275 pF 30 kV 30 kV - 40 C + 125 C uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT COLOR LCD INT SLP3313P16 1,869In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 5 V SMD/SMT 10 V DFN-3313-16 15 pF 8 kV 15 kV - 40 C + 85 C ECLAMP23 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TClamp, 2-Line, 8V, 30A, SOT-23 6L 2,911In Stock
Min.: 1
Mult.: 1

Unidirectional 2 Channel 8 V 9.5 V 13.5 V SOT23-6 30 A 300 W 2.5 pF 30 kV 30 kV - 40 C + 85 C
Semtech ESD Protection Diodes / TVS Diodes 5V 2-LINE ESD/EFT PROTECTION 5,384In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 5 V SMD/SMT 12.5 V 6 V 0402 (1006 metric) 2 A 25 W 10 pF 8 kV 15 kV - 55 C + 125 C UCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP0506 6LINES+GND 5V SLP 2,601In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 6 Channel 5 V SMD/SMT 12.5 V 6 V DFN-1313-6 2 A 25 W 10 pF 8 kV 15 kV - 55 C + 125 C UCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 15V, 1-Line Surge protection 6,243In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 Channel 15 V SMD/SMT 40 V 17.5 V 0603 (1608 metric) 40 A 220 pF 30 kV 30 kV - 40 C + 125 C uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT 1,570In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 6 Channel 5 V SMD/SMT 6 V DFN-3016-12 13 pF 12 kV 17 kV - 40 C + 85 C ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT 2,447In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes MARKETING PART NUMBER 3,941In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 5 Channel 5 V SMD/SMT 15 V 6 V DFN-1713-8 5 A 12 pF 12 kV 18 kV - 40 C + 85 C ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes BI-DIR 1 LINER ESD PROTECTION 9,680In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 6 V 0603 (1610 metric) 12 A 75 pF 8 kV 15 kV - 40 C + 125 C UCLAMP051 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT SLP4016P 5,823In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 5 V SMD/SMT 10 V DFN-4016-16 15 pF 8 kV 15 kV - 40 C + 85 C ECLAMP23 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS, LOW CAP 2000W 8/20US 6V 260In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 4 Channel 6 V SMD/SMT 20 V 6.8 V SO-16 100 A 2 kW 15 pF - 55 C + 125 C LC0 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY,5-LINE 5V,ESD,SC-89 4,268In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 5 Channel 5 V SMD/SMT 12 V 6 V SC-89-6 (SOT-666-6) 7 A 100 W 75 pF 8 kV 15 kV - 55 C + 125 C UCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT SLP1713P8 2,995In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 4 Channel 5 V SMD/SMT 6 V DFN-1713-8 24 pF 8 kV 15 kV - 40 C + 85 C ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8-line Surge and ESD Protection 10,000In Stock
Min.: 10,000
Mult.: 10,000
Reel: 10,000

9 Channel 5 V SMD/SMT 10 V 6.5 V DFN-2708-9 10 A 100 W 1.5 pF 30 kV 30 kV - 40 C + 125 C RClamp Reel