STMicroelectronics STPS3H100 Series Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers Power Schottky REC 3A IF 100V Vrrm .68V 1,09,138In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 100 V 840 mV 75 A 1 uA + 175 C STPS3H100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 100V Vrrm 3A IF Schottky Barrier 41,115In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 100 V 680 mV 75 A 1 mA + 175 C STPS3H100 Reel, Cut Tape, MouseReel