STMicroelectronics STTH4R02-Y Series Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Rectifiers 200 V, 4 A Ultrafast Diode 1,103In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DPAK-3 (TO-252-3) 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns - 40 C + 175 C STTH4R02-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast Recovery 4A 200V 0.76VF 4,807In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC 200 V 4 A Ultra Fast Recovery Rectifiers Single 1.25 V 70 A 20 uA 16 ns - 40 C + 175 C STTH4R02-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast Recovery4A 200V 16ns Planar Pt 3,889In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMB 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns - 40 C + 150 C STTH4R02-Y AEC-Q100 Reel, Cut Tape, MouseReel