Semtech Transient Voltage Suppression Diodes - TVS

Results: 620
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Semtech ESD Protection Diodes / TVS Diodes 4-Line, 5V, 0.8pF, ESD/SURGE 4,802In Stock
Min.: 1
Mult.: 1
Reel: 3,000

4 Channel 5 V SMD/SMT 13.9 V 6 V DFN-2510-10 7 A 0.8 pF 12 kV 17 kV Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 4-LIne 5V 0.16pF typ. 5A SMF2510N10 5,354In Stock
Min.: 1
Mult.: 1
Reel: 5,000

MSOP-10 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 0.50pF 1.3R ESD SLP1006P2 6,358In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 5 V 15 V 6 V 0402 (1006 metric) 3 A 45 W 0.5 pF 25 kV 25 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 0.15pF 1.1R ESD SLP1006P2 6,444In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-2 AEC-Q100 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-LINE 1.0V 3.5A 0.25PF ESD 12,809In Stock
Min.: 1
Mult.: 1
Reel: 15,000

1 Channel 1 V 3.5 A 0.25 pF Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RailClamp Low Capacitance ESD Protection 7,996In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 12 V SMD/SMT 25.8 V 15.6 V DFN-2 4 A 0.32 pF 10 kV 12 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance RailClamp 2-Line, 12V ESD Protection 1,816In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 12 V SMD/SMT 26 V 14 V SOT-523-3 10 A 260 W 1.3 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 18V 0.35pF 3A TVS SLF1006N02PX-02 1,701In Stock
3,000Expected 24-02-2026
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 18 V SMD/SMT 4.5 V 21 V DFN-2 4 A 24 W 0.37 pF 17 kV 20 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RailClamp 1-Line, 22V EOS Protection 9,511In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 22 V SMD/SMT 7.8 V 29 V DFN-2 18 A 270 W 0.34 pF 25 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RCLAMP, 1-LINE 3.3V 0.22PF 20,242In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 6.5 V 5.5 V 0402 (1006 metric) 7 A 0.25 pF 12 kV 15 kV Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes Low Capacitance RailClamp 2-Line Surge, ESD Protection for Ethernet Interfaces 1,855In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 3.3 V SMD/SMT 20 V 6.5 V 0603 (1610 metric) 10 A 200 W 0.35 pF 25 kV 25 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 100V 3.7A TVS DO-214AA(SMB) 704In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 10V 35.3A TVS DO-214AA(SMB) 3,164In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 11V 33.0A TVS DO-214AA(SMB) 4,560In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 15V 24.0A TVS DO-214AA(SMB) 1,826In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 18V 20.5A TVS DO-214AA(SMB) 4,472In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 26V 14.2A TVS DO-214AA(SMB) 3,443In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes uClamp 1-Line ESD protection 2,322In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 2 Channel 12 V SMD/SMT 28.5 V 14.2 V 0402 (1006 metric) 7 A 200 W 25 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Small uClamp 1-Line, 20V ESD Protection 17,880In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 20 V 33.8 V 22 V 0201 (0603 metric) 3 A 13 pF 22 kV 30 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 3.3V 6A(8/20us) ESD SLP0603P2X3F 17,180In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0201 (0603 metric) Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-LINE 5V 12PF 0.12R ESD SLP0402P2X4C 14,999In Stock
Min.: 1
Mult.: 1
Reel: 20,000

01005 (0402 metric) Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8-Line 5V 20pF 100R SLP3313P16 Color LCD 2,886In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 8 Channel 5 V SMD/SMT 6 V DFN-3313-16 13 pF 12 kV 17 kV - 40 C + 85 C ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8-Line 5V 20pF 100R SLP4016P16 Color LCD 2,899In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 8 Channel 5 V SMD/SMT 6 V DFN-4016-16 24 pF 8 kV 15 kV - 40 C + 85 C ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 6-Line 5V SLP4016P16 T-Flash/MicroSD Int 3,399In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 6 Channel 5 V SMD/SMT 6 V DFN-4016-16 15 pF 8 kV 15 kV - 40 C + 85 C ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V 6-Line AEC-Q100 SLP4016P16 6,625In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 6 Channel 5 V SMD/SMT 10 V DFN-4016-16 20 pF 17 kV 12 kV - 40 C + 85 C ECLAMP24 AEC-Q100 Reel, Cut Tape, MouseReel