ESDAL Series Transient Voltage Suppression Diodes - TVS

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Breakdown Voltage Package/Case Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 14.2V 300W Unidirect 1,91,221In Stock
Cut Tape
₹31.53
₹13.66
₹11.46
₹8.79
Reel
₹6.31
Min.: 1
Mult.: 1
: 3,000
Unidirectional 2 Channel 12 V SMD/SMT 14.2 V SC-59-3 (SOT-23-3) 300 W 90 pF 30 kV 30 kV - 40 C + 150 C ESDAL Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes SUPPRESSOR 50,705In Stock
Cut Tape
₹34.39
₹15.29
₹13.38
₹9.94
Reel
₹6.69
Min.: 1
Mult.: 1
: 3,000
Unidirectional 2 Channel 24 V SMD/SMT 25 V SC-59-3 (SOT-23-3) 300 W 50 pF 30 kV 30 kV - 40 C + 150 C ESDAL Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 6.1V 300W Unidirect 62,056In Stock
81,000On Order
Cut Tape
₹34.39
₹15.29
₹12.42
₹9.94
Reel
₹6.50
Min.: 1
Mult.: 1
: 3,000
Unidirectional 2 Channel 5.25 V SMD/SMT 6.1 V SC-59-3 (SOT-23-3) 300 W 140 pF 30 kV 30 kV - 40 C + 150 C ESDAL Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5.3V 300W Unidirect 9,879In Stock
66,000On Order
Cut Tape
₹36.31
₹16.24
₹14.14
₹10.51
Reel
₹7.36
Min.: 1
Mult.: 1
: 3,000
Unidirectional 2 Channel 3 V SMD/SMT 5.3 V SC-59-3 (SOT-23-3) 300 W 220 pF 30 kV 30 kV - 40 C + 150 C ESDAL Reel, Cut Tape, MouseReel