MA4P504-144

MACOM
937-MA4P504-144
MA4P504-144

Mfr.:

Description:
PIN Diodes 4-8GHz IL .5dB Pin Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: PIN Diodes
RoHS:  
500 V
400 fF
600 mOhms
100 mA
- 65 C
+ 150 C
1 MHz
8 GHz
SMD/SMT
ODS-144-2
MA4P
Tray
Brand: MACOM
Configuration: Single
Pd - Power Dissipation: 7.5 W
Product Type: PIN Diodes
Factory Pack Quantity: 25
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Switch
Unit Weight: 11.456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100060
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,292.34 ₹17,292.34
₹14,071.11 ₹1,40,711.10
100 Quote