0.8 mm Zener Diodes

Results: 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
onsemi Zener Diodes SOD-523 EUT SNGL PB FREE 11,499In Stock
Min.: 1
Mult.: 1
: 8,000

3.9 V SMD/SMT SOD-523-2 500 mW 3 uA 90 Ohms - 65 C + 150 C Single Reel, Cut Tape, MouseReel MM5Z3V9
onsemi Zener Diodes ZENER SOD523 5,667In Stock
Min.: 1
Mult.: 1
Max.: 573
: 3,000

12.24 V SMD/SMT SOD-523-2 500 mW 100 nA 25 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape MM5Z12VS
onsemi Zener Diodes 16V 500mW 2,09,707In Stock
60,000Expected 22-12-2026
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

16.2 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 40 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z16V
Toshiba Zener Diodes ZENER SOD-523 200W 12V 83,518In Stock
Min.: 1
Mult.: 1
: 8,000

12 V SMD/SMT SOD-523-2 150 mW 100 nA 30 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel
onsemi Zener Diodes ZENER DIODE SOD523 16,108In Stock
57,000On Order
Min.: 1
Mult.: 1
Max.: 15,000
: 3,000

18 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 45 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM5Z18V
Diodes Incorporated Zener Diodes 150mW 3V Zener 2,870In Stock
Min.: 1
Mult.: 1
: 3,000

3 V SMD/SMT SOT-523-3 150 mW 5 % 20 uA 95 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C3V0
Diodes Incorporated Zener Diodes 150mW 3.9V Zener 2,705In Stock
Min.: 1
Mult.: 1
: 3,000

3.9 V SMD/SMT SOT-523-3 150 mW 5 % 3 uA 90 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C3V9
Diodes Incorporated Zener Diodes 150mW 9.1V Zener 2,890In Stock
Min.: 1
Mult.: 1
: 3,000

9.1 V SMD/SMT SOT-523-3 150 mW 6 % 500 nA 15 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C9V1
Nexperia Zener Diodes BZX585-C75/SOD523/SC-79 2,580In Stock
Min.: 1
Mult.: 1
: 3,000

75 V SMD/SMT SOD-523-2 300 mW 5 % 50 nA 255 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
onsemi Zener Diodes .5W 3,593In Stock
6,000Expected 16-04-2027
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

5.6 V SMD/SMT SOD-523-2 500 mW 10 uA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator 1,698In Stock
72,000On Order
Min.: 1
Mult.: 1
Max.: 3,850
: 3,000

6.2 V SMD/SMT SOD-523-2 500 mW 5 % 3 uA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z6V2
onsemi Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator 650In Stock
Min.: 1
Mult.: 1
: 3,000

47 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 170 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z47V
Diodes Incorporated Zener Diodes 150mW 4.3V Zener 2,941In Stock
Min.: 1
Mult.: 1
: 3,000

4.3 V SMD/SMT SOT-523-3 150 mW 6.98 % 3 uA 90 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C4V3
onsemi Zener Diodes LOW IZ REG .5W 5,262In Stock
Min.: 1
Mult.: 1
: 3,000

4.3 V SMD/SMT SOD-523-2 500 mW 4 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes LOW IZ REG .5W 413In Stock
Min.: 1
Mult.: 1
: 3,000

24 V SMD/SMT SOD-523-2 500 mW 10 nA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MM5Z4
Diodes Incorporated Zener Diodes 150MW 4.7V 754In Stock
Min.: 1
Mult.: 1
: 3,000

4.7 V SMD/SMT SOT-523-3 150 mW 5 % 5 uA 19 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMBZ5230B
Diodes Incorporated Zener Diodes 150MW 5.1V 2,321In Stock
Min.: 1
Mult.: 1
: 3,000

5.1 V SMD/SMT SOT-523-3 150 mW 5 % 5 uA 17 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMBZ5231B
Diodes Incorporated Zener Diodes 150MW 15V 2,973In Stock
Min.: 1
Mult.: 1
: 3,000

15 V SMD/SMT SOT-523-3 150 mW 5 % 100 nA 16 Ohms - 65 C + 150 C Single 8.5 mA Reel, Cut Tape, MouseReel MMBZ5245B
onsemi Zener Diodes LOW IZ REG .5W 636In Stock
6,000Expected 01-12-2026
Min.: 1
Mult.: 1
: 3,000

43 V SMD/SMT SOD-523-2 500 mW 10 nA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes .5W 5,441In Stock
Min.: 1
Mult.: 1
: 3,000

4.3 V SMD/SMT SOD-523-2 500 mW 4 uA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z4
Diodes Incorporated Zener Diodes 150mW 3.3V Zener 286In Stock
3,000Expected 21-04-2027
Min.: 1
Mult.: 1
: 3,000

3.3 V SMD/SMT SOT-523-3 150 mW 6 % 5 uA 95 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C3V3
onsemi Zener Diodes .5W 331In Stock
12,000Expected 08-01-2027
Min.: 1
Mult.: 1
: 3,000

4.7 V SMD/SMT SOD-523-2 500 mW 5 % 10 uA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes SOD-523 EUT SNGL CU PBF 11,964In Stock
Min.: 1
Mult.: 1
: 8,000

5.6 V SMD/SMT SOD-523-2 200 mW 2.14 % 1 uA 40 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape NSZ5V6V2
Diodes Incorporated Zener Diodes 150MW 10V 14,876In Stock
Min.: 1
Mult.: 1
: 3,000

10 V SMD/SMT SOT-523-3 150 mW 5 % 3 uA 17 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMBZ5240B
onsemi Zener Diodes ZENER DIODE SOD523 7,119In Stock
Min.: 1
Mult.: 1
: 3,000

30 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 80 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z30V