1.4 mm Zener Diodes

Results: 1,667
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Diodes Incorporated Zener Diodes 200mW 16V Zener AEC-Q101 Qualified 76,937In Stock
Cut Tape
₹25.80
₹11.27
₹9.84
₹8.31
₹7.26
Reel
₹4.59
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
16 V SMD/SMT SOD-323-2 200 mW 5.56 % 40 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Nexperia Zener Diodes PLVA668A/SOT23/TO-236AB
35,155In Stock
30,000On Order
Cut Tape
₹42.99
₹19.11
₹16.72
₹12.52
Reel
₹8.69
Min.: 1
Mult.: 1
: 3,000
6.8 V SMD/SMT SOT-23-3 250 mW 3 % 10 nA 100 Ohms - 65 C + 150 C Single 250 uA Reel, Cut Tape, MouseReel PLVA6XXA
Toshiba Zener Diodes ZENER SOD-323 24V 10,872In Stock
Cut Tape
₹54.46
₹24.46
₹21.50
₹16.15
Reel
₹12.13
Min.: 1
Mult.: 1
: 3,000
24 V SMD/SMT US2H-2 1.2 W 100 nA 70 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel
Diodes Incorporated Zener Diodes 3.6V 300mW 26,006In Stock
Cut Tape
₹39.17
₹17.29
₹15.10
₹13.09
Reel
₹6.88
Min.: 1
Mult.: 1
: 3,000
3.6 V SMD/SMT SOT-23-3 300 mW 5.56 % 100 nA 95 Ohms - 65 C + 150 C Dual Common Cathode 5 mA Reel, Cut Tape, MouseReel DZ23C3
Panjit Zener Diodes 300mW,ZENER,SOT-23,5.1V 2,880In Stock
Cut Tape
₹33.44
₹19.49
₹11.94
₹8.60
Reel
₹6.50
Min.: 1
Mult.: 1
: 3,000
5.1 V SMD/SMT SOT-23-3 300 mW 100 nA 60 Ohms - 55 C + 150 C Dual Common Anode 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Zener Diodes Zener Diode SOD323 T&R 3K 132In Stock
24,000On Order
Cut Tape
₹32.48
₹14.24
₹12.42
₹10.32
Reel
₹5.54
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
4.7 V SMD/SMT SOD-323-2 200 mW 6.38 % 2 uA 80 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes 300MW 24V 31In Stock
Cut Tape
₹47.77
₹32.87
₹20.83
₹13.09
₹11.46
Reel
₹6.31
Min.: 1
Mult.: 1
: 3,000
24.2 V SMD/SMT SOT-23-3 300 mW 5 % 80 Ohms - 65 C + 150 C Dual Common Cathode 5 mA Reel, Cut Tape, MouseReel DZ23C2
Nexperia Zener Diodes BZX84-A10-Q/SOT23/TO-236AB 5,462In Stock
Cut Tape
₹113.69
₹78.53
₹49.78
₹30.76
Reel
₹20.25
Min.: 1
Mult.: 1
: 3,000
10 V SMD/SMT SOT-23-3 250 mW 1 % 200 nA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX84-A16-Q/SOT23/TO-236AB
2,403In Stock
Cut Tape
₹113.69
₹78.53
₹49.78
₹30.76
Reel
₹15.76
Min.: 1
Mult.: 1
: 3,000
16 V SMD/SMT SOT-23-3 250 mW 1 % 50 nA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX84-A6V8-Q/SOT23/TO-236AB 2,456In Stock
Cut Tape
₹113.69
₹78.53
₹49.78
₹30.76
Reel
₹15.76
Min.: 1
Mult.: 1
: 3,000
6.8 V SMD/SMT SOT-23-3 250 mW 1 % 2 uA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX8450-C4V3/SOT23/TO-236AB
237In Stock
3,000Expected 07-12-2026
Cut Tape
₹24.84
₹14.43
₹8.89
₹4.87
Reel
₹4.20
Min.: 1
Mult.: 1
: 3,000
4.3 V SMD/SMT TO-236AB-3 250 mW 5 % 4 uA 95 Ohms - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel BZX8450
Nexperia Zener Diodes BZX8450-C6V2/SOT23/TO-236AB 9,250In Stock
Cut Tape
₹24.84
₹14.43
₹8.89
₹6.40
Reel
₹4.87
Min.: 1
Mult.: 1
: 3,000
6.2 V SMD/SMT TO-236AB-3 250 mW 5 % 1 uA 10 Ohms - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel BZX8450
Panjit Zener Diodes 410mW,ZENER,SOT-23,22V 2,988In Stock
Cut Tape
₹22.93
₹12.99
₹7.93
₹5.73
Reel
₹4.30
Min.: 1
Mult.: 1
: 3,000
22 V SMD/SMT SOT-23-3 410 mW 5 % 100 nA 55 Ohms - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Zener Diodes Zener Diode SOD323 T&R 3K 2,951In Stock
Cut Tape
₹35.35
₹20.35
₹12.42
₹8.89
₹7.83
Reel
₹6.78
Min.: 1
Mult.: 1
: 3,000
33 V SMD/SMT SOD-323-2 200 mW 325 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Nexperia Zener Diodes BZX84-A7V5-Q/SOT23/TO-236AB 3,456In Stock
Cut Tape
₹113.69
₹78.53
₹49.78
₹30.76
Reel
₹20.25
Min.: 1
Mult.: 1
: 3,000
7.5 V SMD/SMT SOT-23-3 250 mW 1 % 1 uA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX84-B9V1-Q/SOT23/TO-236AB
3,767In Stock
Cut Tape
₹23.89
₹13.85
₹8.50
₹6.11
₹5.35
Reel
₹4.68
Min.: 1
Mult.: 1
: 3,000
9.1 V SMD/SMT SOT-23-3 250 mW 2 % 500 nA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes PLVA665A-Q/SOT23/TO-236AB 58In Stock
6,000Expected 04-10-2027
Cut Tape
₹58.28
₹39.84
₹25.22
₹15.86
₹13.85
Reel
₹12.23
Min.: 1
Mult.: 1
: 3,000
6.5 V SMD/SMT SOT-23-3 250 mW 3 % 50 nA 100 Ohms 0 C + 150 C Single 250 uA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZB84-C27-Q/SOT23/TO-236AB 2,546In Stock
₹33.44
₹19.01
₹11.66
₹8.41
Min.: 1
Mult.: 1
28.9 V SMD/SMT SOT-23-3 300 mW 2 %, 5 % 50 nA - 55 C + 150 C Dual Common Anode 5 mA
Nexperia Zener Diodes BZX84-A33-Q/SOT23/TO-236AB 3,082In Stock
Cut Tape
₹113.69
₹78.53
₹49.78
₹30.76
Reel
₹20.25
Min.: 1
Mult.: 1
: 3,000
33 V SMD/SMT SOT-23-3 250 mW 1 % 50 nA - 55 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX84-C13-Q/SOT23/TO-236AB 3,305In Stock
Cut Tape
₹18.15
₹10.13
₹6.21
₹4.49
Reel
₹2.39
Min.: 1
Mult.: 1
: 10,000
13 V SMD/SMT SOT-23-3 250 mW 5 % 100 nA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX84-C9V1-Q/SOT23/TO-236AB 3,000In Stock
Cut Tape
₹18.15
₹10.13
₹6.21
₹4.49
Reel
₹3.44
Min.: 1
Mult.: 1
: 3,000
9.1 V SMD/SMT SOT-23-3 250 mW 5 % 500 nA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX8450-B3V6-Q/SOT23/TO-236AB
1,873In Stock
3,000Expected 07-12-2026
₹30.57
₹17.39
₹10.70
₹7.64
Min.: 1
Mult.: 1
SMD/SMT SOT-23-3 250 mW - 55 C + 150 C Single
Diodes Incorporated Zener Diodes 200MW 30V 3,007In Stock
Cut Tape
₹53.50
₹36.50
₹23.12
₹14.52
₹12.71
Reel
₹11.08
Min.: 1
Mult.: 1
: 3,000
30 V SMD/SMT SOD323-2 200 mW - 65 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel DDZ9713
Diodes Incorporated Zener Diodes 6.8V 300mW 2,175In Stock
Cut Tape
₹60.19
₹26.37
₹23.12
Reel
₹12.90
Min.: 1
Mult.: 1
: 3,000
6.8 V SMD/SMT SOT-23-3 300 mW 5.88 % 100 nA 8 Ohms - 65 C + 150 C Dual Common Cathode 5 mA Reel, Cut Tape, MouseReel DZ23C6
Nexperia Zener Diodes BZB84-B6V2-Q/SOT23/TO-236AB 3,000In Stock
₹37.26
₹21.69
₹13.28
₹9.55
Min.: 1
Mult.: 1
6.32 V SMD/SMT SOT-23-3 300 mW 2 %, 5 % 3 uA - 55 C + 150 C Dual Common Anode 5 mA