8.2 mm Bridge Rectifiers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Comchip Technology Bridge Rectifiers Low VF 4A 800V 2,388In Stock
Min.: 1
Mult.: 1
: 3,000

Single Phase Bridge SMD/SMT Solder Pad Z4-D-4 4 A 800 V 900 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.45 mm Z4DGP408L Reel, Cut Tape, MouseReel
Central Semiconductor Bridge Rectifiers 4A 1000V Bridge Rectifier DFN-A 2,763In Stock
Min.: 1
Mult.: 1
: 3,000

Single Phase Bridge SMD/SMT Solder Pad DFN-A-4 4 A 1 kV 950 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.55 mm CBRDF Reel, Cut Tape
Bourns Bridge Rectifiers VRRM 800V 4A SMD DFS Bridge Rectifier 5,948In Stock
Min.: 1
Mult.: 1
: 3,000

Single Phase Bridge SMD/SMT Solder Pad 4 A 800 V 860 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.55 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 600V 4A SMD DFS Bridge Rectifier 1,187In Stock
9,000Expected 25-01-2027
Min.: 1
Mult.: 1
: 3,000

Single Phase Bridge SMD/SMT Solder Pad 4 A 600 V 860 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.55 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 800V 4A SMD DFS Bridge Rectifier 1,944In Stock
12,000Expected 14-01-2027
Min.: 1
Mult.: 1
: 3,000

Single Phase Bridge SMD/SMT Solder Pad 4 A 800 V 920 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.55 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 1000V 4A SMD DFS Bridge Rectifier 2,756In Stock
33,000On Order
Min.: 1
Mult.: 1
: 3,000

Single Phase Bridge SMD/SMT Solder Pad 4 A 1 kV 860 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.55 mm Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers Low VF 4A 1000V 2,133In Stock
3,000Expected 09-09-2026
Min.: 1
Mult.: 1
: 3,000

Single Phase Bridge SMD/SMT Solder Pad Z4-D-4 4 A 1 kV 900 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.45 mm Z4DGP410L Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 600V 4A SMD DFS Bridge Rectifier
23,496On Order
Min.: 1
Mult.: 1
: 3,000

Single Phase Bridge SMD/SMT Solder Pad 4 A 600 V 920 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.55 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 1000V 4A SMD DFS Bridge Rectifier 4,949In Stock
24,000On Order
Min.: 1
Mult.: 1
: 3,000

Single Phase Bridge SMD/SMT Solder Pad SMD-4 4 A 1 kV 920 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.55 mm Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers Low VF 4A 600V
10,093Expected 27-08-2026
Min.: 1
Mult.: 1
: 3,000

Single Phase Bridge SMD/SMT Solder Pad Z4-D-4 4 A 600 V 900 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.45 mm Z4DGP406L Reel, Cut Tape, MouseReel