Shindengen Bridge Rectifiers

Results: 112
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Shindengen Bridge Rectifiers VRM=200 IFSM=60 52In Stock
₹238.85
₹151.91
₹102.23
₹82.74
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin 2S 600 V 1.05 V 60 A + 150 C 20 mm 3.5 mm 11 mm Bulk
Shindengen Bridge Rectifiers Bridge Diode 7In Stock
100Expected 05-02-2027
₹1,706.34
₹1,299.34
₹1,082.47
₹964.00
₹818.78
Min.: 1
Mult.: 1
Bulk
Shindengen Bridge Rectifiers 50 Amp 800 Volt 23In Stock
₹1,788.51
₹1,362.40
₹1,134.06
₹1,010.81
₹857.95
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin TSB-4 800 V 1.05 V 600 A + 150 C 45.7 mm 7.5 mm 27 mm Bulk
Shindengen Bridge Rectifiers VRM=40 IFSM=100 110In Stock
500Expected 15-12-2026
₹454.77
₹298.08
₹222.61
₹185.35
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin 3S 3.4 A 40 V 550 mV 100 A - 55 C + 150 C 25 mm 4.6 mm 15 mm Bulk
Shindengen Bridge Rectifiers VRM=600 IFSM=120 201In Stock
₹532.16
₹348.72
₹259.87
₹216.88
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin 3S 2.7 A 600 V 1.1 V 120 A - 40 C + 150 C 25 mm 4.6 mm 15 mm Bulk
Shindengen Bridge Rectifiers VRM=800 IFSM=120 89In Stock
₹569.42
₹373.56
₹275.16
₹243.63
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin 3S 800 V 1.1 V 120 A + 150 C 25 mm 4.6 mm 15 mm Bulk
Shindengen Bridge Rectifiers 120 Amp 800 Volt 45In Stock
₹336.30
₹218.79
₹153.82
₹128.02
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin 3S 800 V 1.05 V 120 A + 150 C 25 mm 4.6 mm 15 mm Bulk
Shindengen Bridge Rectifiers 4 Amp 600 Volt 82In Stock
₹384.07
₹251.27
₹182.48
₹151.91
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin 3S 600 V 950 mV 150 A + 150 C 25 mm 4.6 mm 15 mm Bulk
Shindengen Bridge Rectifiers VRM=600 IFSM=40 74In Stock
200Expected 12-02-2027
₹344.90
₹224.52
₹156.69
₹130.89
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin S-2VB 2 A 600 V 1.05 V 40 A + 150 C 13 mm 13 mm 7.5 mm Tray
Shindengen Bridge Rectifiers VRM=600 IFSM=80 115In Stock
₹376.43
₹246.49
₹178.66
₹149.04
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin S4VB 4 A 600 V 1.05 V 80 A - 40 C + 150 C 17 mm 17 mm 7.5 mm Tray
Shindengen Bridge Rectifiers VRM=800 IFSM=170 44In Stock
₹416.55
₹273.24
₹202.54
₹170.06
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin 5S 800 V 1.05 V 170 A + 150 C 30 mm 4.6 mm 20 mm Bulk
Shindengen Bridge Rectifiers VRM=600 IFSM=120 245In Stock
₹389.80
₹255.09
₹190.12
₹158.60
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin 5S 600 V 1.05 V 120 A + 150 C 30 mm 4.6 mm 20 mm Bulk
Shindengen Bridge Rectifiers 4.0 Amp 600 Volt 250In Stock
₹372.61
₹243.63
₹177.70
₹148.09
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin 3S 600 V 950 mV 150 A + 150 C 25 mm 4.6 mm 15 mm Bulk
Shindengen Bridge Rectifiers VRM=800 IFSM=30 156In Stock
₹206.37
₹129.93
₹85.03
₹67.45
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin 1N 800 V 1.05 V 30 A + 150 C 6.8 mm 6.5 mm 2.5 mm S1NB80
Shindengen Bridge Rectifiers Bridge Diode 28In Stock
₹1,480.87
₹1,128.33
₹939.16
₹836.93
₹710.82
Min.: 1
Mult.: 1
Bulk
Shindengen Bridge Rectifiers VRM=800 IFSM=300 29In Stock
₹1,362.40
₹1,037.56
₹863.68
₹770.05
₹653.49
Min.: 1
Mult.: 1
Tray
Shindengen Bridge Rectifiers VRM=600 IFSM=240 194In Stock
₹691.71
₹452.86
₹334.39
₹296.17
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin 5S 600 V 1.05 V 240 A + 150 C 30 mm 4.6 mm 20 mm D15XB60H Bulk
Shindengen Bridge Rectifiers 1.5 Amp 600 Volt 1,027In Stock
Cut Tape
₹254.14
₹163.37
₹111.78
₹96.50
Reel
₹81.40
Min.: 1
Mult.: 1
: 1,000
Single Phase Bridge SMD/SMT Solder Pad 1NA 840 mA 800 V 1.05 V 60 A - 55 C + 150 C 6.8 mm 6.5 mm 2.5 mm Reel, Cut Tape, MouseReel
Shindengen Bridge Rectifiers VRM=800 IFSM=30 956In Stock
Cut Tape
₹172.93
₹108.92
₹71.37
₹56.66
Reel
₹44.04
Min.: 1
Mult.: 1
: 3,000
Single Phase Bridge SMD/SMT Solder Pad 1Z 800 V 1.05 V 30 A + 150 C 4.7 mm 3.8 mm 2.5 mm Reel, Cut Tape, MouseReel
Shindengen Bridge Rectifiers 600V 30A 40In Stock
₹1,478.96
₹1,126.42
₹937.25
₹835.98
₹708.91
Min.: 1
Mult.: 1
Tray
Shindengen Bridge Rectifiers VRM=800 IFSM=240 239In Stock
₹759.54
₹508.27
₹408.91
₹362.10
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin 5S 800 V 1.1 V 240 A + 150 C 30 mm 4.6 mm 20 mm Bulk
Shindengen Bridge Rectifiers Bridge Diode 88In Stock
₹1,585.01
₹1,206.67
₹1,005.08
₹895.21
Min.: 1
Mult.: 1
Bulk
Shindengen Bridge Rectifiers VRM=600 IFSM=400 125In Stock
₹1,189.47
₹860.82
₹716.55
₹638.21
₹541.71
Min.: 1
Mult.: 1
No
Single Phase Bridge Through Hole Solder Pin FASTON S-25VB 600 V 1.05 V 400 A + 150 C 32 mm 32 mm 11 mm Bulk
Shindengen Bridge Rectifiers 15 Amp 600 Volt 236In Stock
₹896.17
₹630.56
₹510.18
₹452.86
₹364.01
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin 5S 600 V 1.05 V 290 A + 150 C 30 mm 4.6 mm 20 mm Bulk
Shindengen Bridge Rectifiers VRM=600 IFSM=350 615In Stock
₹883.75
₹622.92
₹503.50
₹447.13
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin 5S 7.5 A 600 V 1.05 V 350 A - 40 C + 150 C 30 mm 4.6 mm 20 mm D25XB60 Bulk