onsemi Bridge Rectifiers

Results: 101
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
onsemi Bridge Rectifiers 1A Bridge Rectifier 1,61,532In Stock
Cut Tape
₹75.48
₹34.20
₹30.10
₹22.93
Reel
₹16.43
Min.: 1
Mult.: 1
Max.: 5,000
: 5,000
Single Phase Bridge MicroDIP 1 A 600 V 30 A MDB6S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 36,950In Stock
Cut Tape
₹92.67
₹47.48
₹40.80
₹32.39
₹27.71
Reel
₹23.79
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500
Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 800 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF08S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 6A Bridge Rectifier 2,763In Stock
₹208.28
₹84.27
₹73.28
₹63.73
₹58.95
Min.: 1
Mult.: 1
Max.: 800
Single Phase Bridge Through Hole Solder Pin GBU-4 6 A 100 V 1 V 175 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU6B Tube
onsemi Bridge Rectifiers 8A Bridge Rectifier 12,395In Stock
₹209.23
₹120.38
₹103.18
₹81.59
₹77.87
Min.: 1
Mult.: 1
Max.: 800
Single Phase Bridge Through Hole Solder Pin GBU-4 8 A 800 V 1 V 200 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU8K Tube
onsemi Bridge Rectifiers 200V 25A Glass Pass. Bridge Rectifier 949In Stock
₹414.64
₹168.15
₹143.31
₹130.89
Min.: 1
Mult.: 1
Through Hole Solder Pin TS-6P 25 A 200 V 1.1 V 300 A - 55 C + 125 C DFB2520 Tube
onsemi Bridge Rectifiers 50V 25A Glass Pass. Bridge Rectifier 924In Stock
₹427.06
₹213.05
₹162.42
₹146.18
Min.: 1
Mult.: 1
Through Hole Solder Pin TS-6P 25 A 50 V 1.1 V 300 A - 55 C + 125 C DFB2505 Tube
onsemi Bridge Rectifiers 15A Bridge Rectifer 800In Stock
₹458.59
₹300.00
₹263.69
Min.: 1
Mult.: 1
Max.: 100
Single Phase Bridge Screw Mount Screw GBPC 15 A 1 kV 1.1 V 300 A - 55 C + 150 C 29 mm 29 mm 11.23 mm GBPC1510 Bulk
onsemi Bridge Rectifiers 25A Bridge Rectifier 943In Stock
₹701.26
₹368.78
₹342.99
Min.: 1
Mult.: 1
Max.: 100
Single Phase Bridge Screw Mount Screw GBPC 25 A 50 V 1.1 V 300 A - 55 C + 150 C 29 mm 29 mm 11.23 mm GBPC25005 Bulk
onsemi Bridge Rectifiers 0.5A Bridge 16,919In Stock
Cut Tape
₹52.55
₹23.79
₹19.39
₹16.05
₹15.19
Reel
₹11.75
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
Single Phase Bridge SMD/SMT Solder Pad SOIC-4 500 mA 800 V 1 V 35 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm MB8S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 35A Bridge Rectifier 702In Stock
₹734.70
₹361.14
₹329.61
Min.: 1
Mult.: 1
Max.: 100
Single Phase Bridge Through Hole Solder Pin GBPC-W 35 A 200 V 1.1 V 400 A - 55 C + 150 C 29 mm 29 mm 11.23 mm GBPC3502 Bulk
onsemi Bridge Rectifiers 1KV 25A Glass Pass. Bridge Rectifier 3,703In Stock
₹321.97
₹202.54
₹172.93
₹151.91
Min.: 1
Mult.: 1
Through Hole Solder Pin TS-6P 25 A 1 kV 1.1 V 300 A - 55 C + 125 C DFB25100 Tube
onsemi Bridge Rectifiers 400V 20A Glass Pass. Bridge Rectifier 1,177In Stock
₹371.65
₹155.73
₹123.25
₹119.43
Min.: 1
Mult.: 1
Through Hole Solder Pin TS-6P 20 A 400 V 1.1 V 250 A - 55 C + 125 C DFB2040 Tube
onsemi Bridge Rectifiers 8A Bridge Rectifier 1,709In Stock
₹265.60
₹105.09
₹84.46
₹76.53
₹76.43
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin GBU-4 8 A 100 V 1 V 200 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU8B Tube
onsemi Bridge Rectifiers 600V 25A Glass Pass. Bridge Rectifier 796In Stock
₹407.00
₹208.28
₹185.35
₹166.24
₹162.42
Min.: 1
Mult.: 1
Max.: 1,200
Through Hole Solder Pin TS-6P 25 A 600 V 1.1 V 300 A - 55 C + 125 C DFB2560 Tube
onsemi Bridge Rectifiers 6A Bridge Rectifier 1,459In Stock
₹229.30
₹96.50
₹68.50
₹63.25
₹63.15
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin GBU-4 6 A 50 V 1 V 175 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU6A Tube
onsemi Bridge Rectifiers 800V 25A Glass Pass. Bridge Rectifier 551In Stock
₹449.04
₹224.52
₹214.01
₹164.33
Min.: 1
Mult.: 1
Through Hole Solder Pin TS-6P 25 A 800 V 1.1 V 300 A - 55 C + 125 C DFB2580 Tube
onsemi Bridge Rectifiers 15A Bridge Rectifer 374In Stock
₹634.39
₹263.69
₹241.72
Min.: 1
Mult.: 1
Single Phase Bridge Screw Mount Screw GBPC 15 A 800 V 1.1 V 300 A - 55 C + 150 C 29 mm 29 mm 11.23 mm GBPC1508 Bulk
onsemi Bridge Rectifiers 6A Bridge Rectifier 1,473In Stock
₹249.36
₹111.78
₹91.91
₹73.18
₹72.04
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin GBU-4 6 A 200 V 1 V 175 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU6D Tube
onsemi Bridge Rectifiers 12A Bridge Rectifier 100In Stock
₹597.13
₹315.28
₹263.69
₹243.63
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin GBPC-W 12 A 800 V 1.1 V 300 A - 55 C + 150 C 29 mm 29 mm 11.23 mm GBPC1208 Bulk
onsemi Bridge Rectifiers 200V 20A Glass Pass. Bridge Rectifier 934In Stock
₹356.36
₹142.35
₹120.38
₹110.83
Min.: 1
Mult.: 1
Through Hole Solder Pin TS-6P 20 A 200 V 1.1 V 250 A - 55 C + 125 C DFB2020 Tube
onsemi Bridge Rectifiers 8A Bridge Rectifier 17,118In Stock
₹296.17
₹154.77
₹118.47
₹112.74
₹111.78
Min.: 1
Mult.: 1
Max.: 1,600
Single Phase Bridge Through Hole Solder Pin GBU-4 8 A 1 kV 1 V 200 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU8M Tube
onsemi Bridge Rectifiers 1.5A Bridge 35,647In Stock
Cut Tape
₹104.14
₹48.82
₹41.85
₹32.29
₹27.13
Reel
₹25.03
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500
Single Phase Bridge SMD/SMT Solder Pad SDIP-4 SMD 1.5 A 100 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF01S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 15,975In Stock
Cut Tape
₹101.27
₹46.53
₹38.88
₹31.72
₹27.13
Reel
₹24.55
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500
Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 200 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF02S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 29,364In Stock
Cut Tape
₹106.05
₹49.30
₹42.71
₹33.73
₹28.85
Reel
₹25.32
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500
Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 400 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF04S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 15,764In Stock
Cut Tape
₹103.18
₹47.48
₹39.84
₹32.39
₹27.71
Reel
₹24.74
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500
Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 600 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF06S Reel, Cut Tape, MouseReel