VS-100MT160P-P

Vishay Semiconductors
78-VS-100MT160P-P
VS-100MT160P-P

Mfr.:

Description:
Bridge Rectifiers 100A 3500 VRMS 3 Phase Pwr Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,615.96 ₹5,615.96
₹4,790.38 ₹47,903.80
₹3,815.72 ₹4,00,650.60
510 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Three Phase Bridge
Screw Mount
Press Fit
MTP PressFit
100 A
1.6 kV
1.51 V
470 A
- 40 C
+ 150 C
63.5 mm
33.2 mm
17 mm
Tube
Brand: Vishay Semiconductors
Ir - Reverse Current: 5 mA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 15
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1.6 kV
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3-Phase Bridge Power Modules

Vishay Semiconductors 3-Phase Bridge Power Modules are easy-to-use MTP modules with a solderless method for contacting PressFit pins to the PCB. These modules offer low VF, 3500VRMS insulation voltage, and low junction to case thermal resistance. The low-profile package saves space while optimizing the electrical layout of the application-specific power supplies. Applications for Vishay Semiconductors 3-Phase Bridge Power Modules include power conversion machines, welding, uninterruptible power supplies (UPS), switch-mode power supplies (SMPS), heavy duty, and more.