Diotec Semiconductor S1x/2x/3x/4x/5x/8x Series Bridge Rectifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 80V, 0.8A, 150C 4,840In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 800 mA 80 V 1.3 V 40 A - 50 C + 150 C 4.7 mm 3.9 mm 1.5 mm S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 80V, 0.8A, 150C 3,531In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 800 mA 80 V 1.1 V 40 A - 50 C + 150 C 4.7 mm 3.9 mm 1.5 mm S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 1000V, 0.8A, 150C 6,095In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 800 mA 1 kV 1.1 V 40 A - 50 C + 150 C 4.7 mm 3.9 mm 1.5 mm S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 160V, 0.8A, 150C 5,694In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 800 mA 160 V 1.1 V 40 A - 50 C + 150 C 4.7 mm 3.9 mm 1.5 mm S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 160V, 0.8A, 150C Non-Stocked
Min.: 1
Mult.: 1
Reel: 5,000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 800 mA 160 V 1.3 V 40 A - 50 C + 150 C 4.7 mm 3.9 mm 1.5 mm S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel