DF2005 Series Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Comchip Technology Bridge Rectifiers VR=50V, IO=2A 9,313In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 2 A 50 V 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF2005 Reel, Cut Tape
Comchip Technology Bridge Rectifiers VR=50V, IO=2A Non-Stocked Lead-Time 16 Weeks
Min.: 10,000
Mult.: 50

Single Phase Bridge Through Hole Solder Pin DFS-4 2 A 50 V 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF2005 Tube