4.5 mm Bridge Rectifiers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 10A 1,305In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 10 A 600 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 15A 1,697In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 15 A 800 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 15A 1,644In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 15 A 600 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 10A 1,537In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 10 A 800 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Diodes Incorporated Bridge Rectifiers Standard Bridge KBJL TUBE 20PCS 40In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBJL-4 10 A 600 V 900 mV 180 A - 55 C + 150 C 25.30 mm 4.5 mm 10.60 mm Tube
Comchip Technology Bridge Rectifiers RECTIFIER BRIDGE GPP 1000V 2A ABS/LBF 3,776In Stock
Min.: 1
Mult.: 1
: 5,000

Single Phase Bridge SMD/SMT Solder Pad ABS-4 2 A 1 kV 1 V 55 A - 55 C + 150 C 5.2 mm 4.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 1000V, 10A 1,654In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 10 A 1 kV 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 1000V, 15A 1,706In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 15 A 1 kV 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers MICRO SURFACE MOUNT GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER 1000V 2A ABS
12,000On Order
Min.: 1
Mult.: 1
: 4,000

Single Phase Bridge SMD/SMT Solder Pad ABS-4 2 A 1 kV 1.1 V 140 A - 55 C + 150 C 5.2 mm 4.5 mm 1.5 mm GAB-20SH Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bridge Rectifiers 1.5A 600V Standard B ridge Rectifier Non-Stocked
Min.: 4,000
Mult.: 1,000
: 1,000

Single Phase Bridge SMD/SMT Solder Pad ABS 1.5 A 600 V 40 A 4.1 mm 4.5 mm ABS15 Reel
Taiwan Semiconductor Bridge Rectifiers 1.5A, 1000V Non-Stocked
Min.: 10,000
Mult.: 1,000
: 1,000

Single Phase Bridge SMD/SMT Solder Pad ABS 1.5 A 1 kV 40 A 4.1 mm 4.5 mm ABS15 Reel