Comchip Technology Rectifiers

Results: 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Comchip Technology Rectifiers SMD 200V 1A 6,097In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD-123FL-2 200 V 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 100V 2A SMB 104In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SMB/DO-214AA 100 V 2 A Super Fast Recovery Rectifier Single 1 V 60 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 200V 3A SMB 3,782In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-214AA-2 200 V 3 A Super Fast Recovery Rectifier Single 1 V 90 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 200V 5A SMB 2,291In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SMB/DO-214AA 200 V 5 A Super Fast Recovery Rectifier Single 1 V 100 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers VR=1000 IO=1A DO-41 19,650In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole DO-41 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 100 uA 500 ns - 55 C + 150 C FR107 Reel, Cut Tape
Comchip Technology Rectifiers 800V 6A 291In Stock
Min.: 1
Mult.: 1
: 500

Through Hole R-6 800 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 500 uA 500 ns - 55 C + 125 C FR606 Reel, Cut Tape
Comchip Technology Rectifiers RECTIFIER GEN PURP 100V 10A SMC 3,408In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SMC/DO-214AB 100 V 10 A Standard Recovery Rectifier Single 1 V 200 A 5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1300V 3A SMC 988In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-214AB 1.3 kV 3 A Standard Recovery Rectifier Single 1.1 V 100 A 10 uA 8.3 ms - 65 C + 150 C Reel, Cut Tape
Comchip Technology Rectifiers 1600V 3A SMC 2,666In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-214AB 1.6 kV 3 A Standard Recovery Rectifier Single 1.1 V 100 A 10 uA 8.3 ms - 65 C + 150 C Reel, Cut Tape
Comchip Technology Rectifiers SMD 100V 1A AUTOMOTIVE GRADE 1,428In Stock
3,000Expected 28-12-2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD-123FL-2 100 V 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers SMD 200V 1A AUTOMOTIVE GRADE 4,987In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD-123FL-2 200 V 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1000V 2A 880In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-214AA-2 1 kV 2 A Fast Recovery Rectifiers Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1A 200V AEC-Q101 5,136In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 1206 200 V 1 A Ultra Fast Recovery Rectifiers Single 1.45 V 30 A 80 nA 50 ns - 65 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 400V 2A DO-15 3,900In Stock
Min.: 1
Mult.: 1
: 4,000

Through Hole DO-15-2 400 V 2 A Fast Recovery Rectifiers Single 1.3 V 5 uA 150 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER ULTRA FAST RECOVERY 1000V 5A SMB 4,380In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SMB/DO-214AA 1 kV 5 A Ultra Fast Recovery Rectifiers Single 1.68 V 100 A 5 uA 75 ns - 55 C + 150 C Reel, Cut Tape, MouseReel

Comchip Technology Rectifiers 3A 100V Rectifier Diode 94In Stock
Min.: 1
Mult.: 1
: 1,200

Through Hole DO-210AD 100 V 3 A Standard Recovery Rectifier Single 950 mV 150 A 5 uA - 55 C + 150 C 1N5401 Reel, Cut Tape
Comchip Technology Rectifiers General Purpose Rectifier 50V 1A 4,925In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 50 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers LOW VF 1A 1000V AEC-Q101 3,823In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 2010 1 kV 1 A Standard Recovery Rectifier Single 910 mV 40 A 80 nA - 65 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers DIODE GEN PURP 600V 2A DO214AA SMB 2,975In Stock
Min.: 1
Mult.: 1
: 3,000

CGRB205 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers SUP FAST REC RECTFR 2A, 200V 367In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-214AA-2 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 50 A 5 uA 35 ns - 55 C + 150 C CSFB203 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1000V, 1A 261In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DO-214AC-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C CURA107 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 50V 2A SMB 1,246In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SMB/DO-214AA 50 V 2 A Super Fast Recovery Rectifier Single 1 V 60 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 1000V 1A SOD-123FL 11,934In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD-123FL-2 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 2000V 1A SMA 3,920In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DO-214AC 2 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 8.3 ms - 65 C + 150 C Reel, Cut Tape
Comchip Technology Rectifiers RECTIFIER ULTRA FAST RECOVERY 1000V 1A SOD-123FL 2,980In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD-123FL-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.65 V 30 A 5 uA 75 ns - 55 C + 150 C Reel, Cut Tape, MouseReel