Comchip Technology Rectifiers

Results: 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging


Comchip Technology Rectifiers Efficient Fast Rectifier 200V 3A 2,745In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 200 V 3 A Fast Recovery Rectifiers Single 900 mV 100 A 500 uA 20 ns - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers VR=200V, IO=1A 35,842In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole DO-41-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4003 Ammo Pack
Comchip Technology Rectifiers GEN PURP RECTIFIER 5A, 50V 4,510In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-214AB-2 50 V 5 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 55 C + 150 C CGRC501 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers AUTOMOTIVE DIODE ULTRA FAST RECT 600V 1A DO214AC SMA 4,500In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DO-214AC-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C Reel, Cut Tape
Comchip Technology Rectifiers AUTOMOTIVE DIODE ULTRA FAST RECT 800V 1A DO214AC SMA 3,510In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DO-214AC-2 800 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C Reel, Cut Tape
Comchip Technology Rectifiers AUTOMOTIVE DIODE ULTRA FAST RECT 1000V 1A DO214AC SMA 7,466In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DO-214AC-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C Reel, Cut Tape
Comchip Technology Rectifiers RECTIFIER GEN PURP 600V 10A SMC 5In Stock
3,000Expected 22-12-2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SMC/DO-214AB 600 V 10 A Standard Recovery Rectifier Single 1 V 200 A 5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER GEN PURP 50V 2A SMA 20In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMA/DO-214AC 50 V 2 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers AUTOMOTIVE RECTIFIER GEN PURP 1000V 5A 3,185In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SMBF-2 1 kV 5 A Standard Recovery Rectifier Single 1.15 V 150 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1A 1000V AEC-Q101 17,716In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.45 V 30 A 80 nA 75 ns - 65 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER DIODE 1A 1000V 79,576In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOD-123-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C CGRM4007 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers VR=400V, IO=1A 2,211In Stock
Min.: 1
Mult.: 1

SMD/SMT SOD-123-2 400 V 1 A Fast Recovery Rectifiers Single 1.25 V 25 A 5 uA 25 ns - 55 C + 150 C CEFM104 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers VR=50V, IO=1A 9,046In Stock
10,000Expected 09-12-2026
Min.: 1
Mult.: 1
: 5,000

Through Hole DO-41-2 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4001 Ammo Pack
Comchip Technology Rectifiers DIODE GEN PURP 50V 1A DO41 4,493In Stock
Min.: 1
Mult.: 1

Through Hole DO-41-2 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4001 Bulk
Comchip Technology Rectifiers VR=100V, IO=1A 13,766In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole DO-41-2 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4002 Ammo Pack
Comchip Technology Rectifiers DIODE GEN PURP 100V 1A DO41 5,485In Stock
Min.: 1
Mult.: 1

Through Hole DO-41-2 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4002 Bulk
Comchip Technology Rectifiers DIODE GEN PURP 100V 1A DO41 8,971In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole DO-41-2 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4002 Reel, Cut Tape
Comchip Technology Rectifiers DIODE GEN PURP 200V 1A DO41 340In Stock
Min.: 1
Mult.: 1

Through Hole DO-41-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4003 Bulk
Comchip Technology Rectifiers DIODE GEN PURP 200V 1A DO41 5,101In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole DO-41-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4003 Reel, Cut Tape
Comchip Technology Rectifiers VR=400V, IO=1A 7,213In Stock
10,000Expected 27-08-2026
Min.: 1
Mult.: 1
: 5,000

Through Hole DO-41-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4004 Ammo Pack
Comchip Technology Rectifiers DIODE GEN PURP 400V 1A DO41 98In Stock
7,000Expected 14-12-2026
Min.: 1
Mult.: 1

Through Hole DO-41-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4004 Bulk
Comchip Technology Rectifiers VR=600V, IO=1A 13,795In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole DO-41-2 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4005 Ammo Pack
Comchip Technology Rectifiers DIODE GEN PURP 600V 1A DO41 4,829In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole DO-41-2 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4005 Reel, Cut Tape
Comchip Technology Rectifiers VR=800V, IO=1A 28,999In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole DO-41-2 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4006 Ammo Pack
Comchip Technology Rectifiers DIODE GEN PURP 800V 1A DO41 1,892In Stock
Min.: 1
Mult.: 1

Through Hole DO-41-2 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4006 Bulk