Micro Commercial Components (MCC) Rectifiers

Results: 224
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Micro Commercial Components (MCC) Rectifiers Standard 1000V 6A 8,086In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-214AB 1 kV 6 A Standard Recovery Rectifier Single 1 V 200 A 5 uA - 55 C + 150 C SMLJ60S10 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers Ultra Fast 800V 1A 46,058In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DO-214AC 800 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 65 C + 150 C US1K Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers Ultra Fast 1000V 1A 25,514In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DO-214AC 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 65 C + 150 C US1M Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 20A 200Vr 140Vrms 200V Super Fast 4,893In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 200 V 20 A Super Fast Recovery Rectifier Dual Anode Common Cathode 975 mV 125 A 10 uA 35 ns - 55 C + 150 C MUR2020CT Bulk
Micro Commercial Components (MCC) Rectifiers 1A STANDARD RECOVERY RECTIFIER 2,972In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole DO-41 1.3 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C BY133GP Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 1A STANDARD RECOVERY 355In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole 1.6 kV 1 A Standard Recovery Rectifier Single 1.25 V 25 A 5 uA - 65 C + 150 C EM513GP Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 5A SUPER FAST RECOVERY SILICON RECTIFIER 958In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 400 V 5 A Super Fast Recovery Rectifier Single 1.3 V 175 A 5 uA 35 ns - 55 C + 150 C ER5G Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 1.5A FAST RECOVERY RECTIFIER 3,681In Stock
Min.: 1
Mult.: 1
: 4,000

Through Hole DO-15 50 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 150 ns - 55 C + 150 C FR151GP Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 1.5A FAST RECOVEY RECTIFIER 9,691In Stock
Min.: 1
Mult.: 1
: 4,000

Through Hole DO-15 1 kV 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 500 ns - 55 C + 150 C FR157GP Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 55In Stock
Min.: 1
Mult.: 1
: 800

GPB3016 Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 10A FAST RECOVEY RECTIFIER 20In Stock
Min.: 1
Mult.: 1
: 500

Through Hole R-6 1 kV 10 A Fast Recovery Rectifiers Single 1.3 V 250 A 5 uA 500 ns - 55 C + 150 C FR1007GP Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 5A SUPER FAST RECOVERY SILICON RECTIFIER 2,004In Stock
Min.: 1
Mult.: 1
: 3,000

Super Fast Recovery Rectifier US5M Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 98In Stock
Min.: 1
Mult.: 1
Micro Commercial Components (MCC) Rectifiers 600Vrm 30A Ifsm 1.0A 1.2Vf 5.0uA 600Vr 5,233In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole DO-41 600 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 55 C + 150 C 1N4937GP Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 1A FAST RECOVERY GPP Dice 4,711In Stock
Min.: 1
Mult.: 1
: 5,000

1N4948GP Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 1A FAST RECOVERY SILICON RECTIFIER 6,984In Stock
Min.: 1
Mult.: 1
: 10,000

FS1JFL Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 3A Super Fast Recovery Rectifiers 170In Stock
Min.: 1
Mult.: 1
: 1,200

Super Fast Recovery Rectifier SF36G Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 1A 600V Ultra Fast Recovery Rectifier 18,565In Stock
Min.: 1
Mult.: 1
: 10,000

SMD/SMT DO-221AC-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 50 ns - 65 C + 150 C US1JFL Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers DIODE GP 800V 6A DO201AD 831In Stock
Min.: 1
Mult.: 1
: 1,200

Through Hole DO-201AD 800 V 6 A Standard Recovery Rectifier Single 1 V 200 A 5 uA - 55 C + 150 C 60S8 Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 6A GLASS PASSIVATED RECTIFIER 650In Stock
Min.: 1
Mult.: 1
: 500

6A6G Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 3A SUPER FAST RECOVERY SILICON RECTIFIER 2,925In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-214AB 600 V 3 A Super Fast Recovery Rectifier Single 1.25 V 120 A 5 uA 50 ns - 55 C + 150 C ER3JL Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 2.0A,50V 4,841In Stock
Min.: 1
Mult.: 1
: 7,500

SMD/SMT DO-214AC-2 50 V 2 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA 2.1 us - 55 C + 150 C GS2A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 2.0A SILICON RECTIFIER 3,018In Stock
Min.: 1
Mult.: 1
: 10,000

GS2MFL Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 2.5A SILICON RECTIFIER 2,544In Stock
Min.: 1
Mult.: 1
: 4,000

RL257GPL Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers Standard 800V 5A 197In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-214AB 800 V 5 A Standard Recovery Rectifier Single 1.15 V 100 A 80 uA - 55 C + 150 C S5KL Reel, Cut Tape, MouseReel