onsemi Rectifiers

Results: 409
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 1.0a Rectifier UF Recovery 1,90,407In Stock
Min.: 1
Mult.: 1
Max.: 900
: 7,500

SMD/SMT DO-214AC 150 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C ES1C Reel, Cut Tape, MouseReel
onsemi Rectifiers REC SMB SPECIAL ULTFST 9,569In Stock
Min.: 1
Mult.: 1
Max.: 957
: 2,500

SMD/SMT SMB-2 200 V 2 A Ultrafast Rectifier Single 950 mV 40 A 2 uA 35 ns - 65 C + 175 C NRVUS220V Reel, Cut Tape
onsemi Rectifiers 3A, 1200V Surface Mount Rectifier 1,89,263In Stock
Min.: 1
Mult.: 1
Max.: 390
: 3,000

SMD/SMT DO-214AB 1.2 kV 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 2.5 us - 55 C + 150 C S3N Reel, Cut Tape, MouseReel
onsemi Rectifiers SDT 3,60,512In Stock
Min.: 1
Mult.: 1
Max.: 630
: 3,000

SMD/SMT DO-214AB 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 100 A 10 uA 35 ns - 50 C + 150 C ES3J Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier UF Recovery 2,00,456In Stock
Min.: 1
Mult.: 1
Max.: 720
: 7,500

SMD/SMT DO-214AC 50 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C ES1A Reel, Cut Tape, MouseReel
onsemi Rectifiers 1000V 1A High Effic Rectifier 1,38,943In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT SOD-123FA 1 kV 1 A Super Fast Recovery Rectifier Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C US1MFA Reel, Cut Tape, MouseReel
onsemi Rectifiers 1000V 2A UltraFast 55,970In Stock
Min.: 1
Mult.: 1
Max.: 160

Through Hole DO-41 1 kV 2 A Ultra Fast Recovery Rectifiers Single 940 mV 35 A 2 uA 75 ns - 65 C + 175 C MUR2100E Bulk
onsemi Rectifiers 3.0a Rectifier UF Recovery 49,934In Stock
Min.: 1
Mult.: 1
Max.: 370
: 3,000

SMD/SMT DO-214AB 100 V 3 A Fast Recovery Rectifiers Single 950 mV 100 A 10 uA 20 ns - 50 C + 150 C ES3B Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier General Purpose 1,14,596In Stock
Min.: 1
Mult.: 1
Max.: 890
: 7,500

SMD/SMT DO-214AC 100 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA 2 us - 65 C + 175 C GF1B Reel, Cut Tape, MouseReel
onsemi Rectifiers 1000V 0.8A Fast Rectifier 30,818In Stock
Min.: 1
Mult.: 1
Max.: 710
: 3,000

SMD/SMT SOD-123FA 1 kV 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1MFA Reel, Cut Tape, MouseReel
onsemi Rectifiers 600V 8A Ultrafast 8,745In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT D2PAK 600 V 4 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.8 V 100 A 10 uA 35 ns - 65 C + 175 C MURH860CT Tube
onsemi Rectifiers 1.0 A Ultra Fast Recovery Rect 1,55,290In Stock
Min.: 1
Mult.: 1
Max.: 1,380
: 7,500

SMD/SMT DO-214AC 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 35 ns - 55 C + 150 C ES1G Reel, Cut Tape, MouseReel

onsemi Rectifiers 600V 1A Standard 2,64,767In Stock
Min.: 1
Mult.: 1
Max.: 5,000
: 5,000

SMD/SMT SMA-2 600 V 1 A Standard Recovery Rectifier Single 1.18 V 30 A 10 uA - 55 C + 150 C MRA4005 Reel, Cut Tape, MouseReel
onsemi Rectifiers HER SMA GPPN 1.5A 1 000V 30,418In Stock
Min.: 1
Mult.: 1
Max.: 640
: 7,500
SMD/SMT DO-214AC-2 1 kV 1.5 A Super Fast Recovery Rectifier Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C US2MA AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers 400V 1a Fast Rect SMa 48,645In Stock
Min.: 1
Mult.: 1
Max.: 920
: 7,500

SMD/SMT DO-214AC 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C RS1G Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier UF Recovery 14,117In Stock
Min.: 1
Mult.: 1
Max.: 380
: 7,500

SMD/SMT DO-214AC 200 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 10 uA 50 ns - 65 C + 175 C EGF1D Reel, Cut Tape, MouseReel
onsemi Rectifiers 3.0A 400V 21,615In Stock
Min.: 1
Mult.: 1
Max.: 540
: 3,000

SMD/SMT DO-214AB 400 V 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 2.5 us - 55 C + 150 C S3G Reel, Cut Tape, MouseReel
onsemi Rectifiers 6A 400V ULTRA FAST 26,947In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT TO-277-3 400 V 6 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.2 V 80 A 2 uA 45 ns - 55 C + 175 C FES6 Reel, Cut Tape, MouseReel
onsemi Rectifiers 800V 1a Rectifier Glass Passivated 14,848In Stock
Min.: 1
Mult.: 1
: 7,500

SMD/SMT DO-214AC 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 65 C + 175 C RGF1K Reel, Cut Tape, MouseReel
onsemi Rectifiers 100V 1a Rectifier Glass Passivated 23,610In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole DO-41 100 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C RGP10B Reel, Cut Tape
onsemi Rectifiers 50V 1a Fast Rect SMa 18,690In Stock
Min.: 1
Mult.: 1
Max.: 690
: 7,500

SMD/SMT DO-214AC 50 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C RS1A Reel, Cut Tape, MouseReel
onsemi Rectifiers 150V 8A UltraFast 14,955In Stock
Min.: 1
Mult.: 1
Max.: 450

Through Hole TO-220-2 150 V 8 A Ultra Fast Recovery Rectifiers Single 975 mV 100 A 5 uA 35 ns - 65 C + 175 C MUR815 Tube
onsemi Rectifiers PUF 2A 200V IN POWERMITE 12,766In Stock
Min.: 1
Mult.: 1
: 12,000

SMD/SMT POWERMITE 200 V 2 A Ultra Fast Recovery Rectifiers Single 1.05 V 40 A 500 mA 50 ns - 65 C + 175 C NRVHPM220 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers 400V 15A UltraFast 5,177In Stock
Min.: 1
Mult.: 1
Max.: 100

Through Hole TO-220AC-2 400 V 15 A Ultra Fast Recovery Rectifiers Single 1.25 V 150 A 10 uA 60 ns - 65 C + 175 C MUR1540 Tube
onsemi Rectifiers REC SMB SPECIAL ULTFST 13,712In Stock
Min.: 1
Mult.: 1
Max.: 660
: 2,500
SMD/SMT SMB-403A 200 V 2 A Ultra Fast Recovery Rectifiers Single 950 mV 40 A 2 uA 35 ns - 65 C + 175 C NRVUS220V AEC-Q101 Reel, Cut Tape, MouseReel