Single Rectifiers

Results: 10,614
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Diodes Incorporated Rectifiers FRED Planar Rectifier TO247 TUBE 30PS 182In Stock
Min.: 1
Mult.: 1
Max.: 3

Through Hole TO-247-2 650 V 60 A Hyper Fast Planar Rectifier Single 1.3 V 400 A 500 uA 50 ns -55 C + 175 C DTHP60B07PT Tube
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 1A, Slim SMA, FRED Gen7 3,689In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT DO-221AC-2 1.2 kV 1 A Hyperfast Single 1.85 V 14 A 2 uA 40 ns - 55 C + 175 C VS-E7JX0112-M3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7 1,540In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT DO-221AC-2 1.2 kV 2 A Hyperfast Single 2 V 21 A 3 uA 35 ns - 55 C + 175 C VS-E7JX0212-M3 Reel, Cut Tape, MouseReel
Vishay Rectifiers RECT 200V 8A SM ULTRA FST 700In Stock
Min.: 1
Mult.: 1
: 800
SMD/SMT TO-263AB-3 200 V 8 A Ultra Fast Rectifier Single 1.3 V 100 A 10 uA 25 ns - 65 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7, Automotive-grade 3,624In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT DO-221AC-2 1.2 kV 2 A Hyperfast Single 2 V 21 A 3 uA 35 ns - 55 C + 175 C VS-E7JX0212HM3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Freds - SMA 7,230In Stock
Min.: 1
Mult.: 1
: 7,500
SMD/SMT SMA-2 1.2 kV 1 A Hyperfast Rectifier Single 1.75 V 21 A 5 uA 90 ns - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 1A, Slim SMA, FRED Gen7, Automotive-grade 7,101In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT DO-221AC-2 1.2 kV 1 A Hyperfast Single 1.85 V 14 A 2 uA 40 ns - 55 C + 175 C VS-E7JX0112HM3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 15A, 1200V, "X" Series GEN 5 Fred PT 953In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK 2L 1.2 kV 15 A Ultra Fast Recovery Rectifiers Single 2.1 V 110 A 50 uA 29 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier UF Recovery 1,92,407In Stock
Min.: 1
Mult.: 1
Max.: 900
: 7,500

SMD/SMT DO-214AC 150 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C ES1C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2.0 Amp 400 Volt 50 Amp IFSM 33,867In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole SOD-57 400 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 1 uA 4 us - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers Freds - POWIRTAB 51In Stock
375Expected 16-10-2026
Min.: 1
Mult.: 1

Screw Mount PowerTab 600 V 150 A Single 1.27 V 1.2 kA 8 uA 50 ns - 55 C + 175 C Ultrafast Soft Recovery Diode Tube
ROHM Semiconductor Rectifiers 500V Vr 1A Io Rectifying Diode 1,45,183In Stock
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOD-128-2 400 V 1 A Rectifying Diode Single 1.1 V 30 A 10 uA + 150 C Reel, Cut Tape, MouseReel
onsemi Rectifiers SR SOD123F GPPN 1A 1000V 2,13,341In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT SOD-123F-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA 1.304 us - 55 C + 150 C NRVS1MFL Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 30A, 600V, "X" Series GEN 5 Fred PT 1,059In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK 2L 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.3 V 310 A 20 uA 22 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
onsemi Rectifiers SDT 3,60,622In Stock
Min.: 1
Mult.: 1
Max.: 710
: 3,000

SMD/SMT DO-214AB 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 100 A 10 uA 35 ns - 50 C + 150 C ES3J Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3.0 Amp 800 Volt 23,039In Stock
Min.: 1
Mult.: 1
: 2,500

Through Hole SOD-64 800 V 3 A Standard Recovery Rectifier Single 1 V 100 A 5 uA 6 us - 65 C + 175 C 1N5627 Ammo Pack
Vishay Semiconductors Rectifiers Single Diode Alt VS-80EPS16-M3 3,431In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.6 kV 90 A Standard Recovery Rectifier Single 1.21 V 1.1 kA 100 uA - 40 C + 150 C Tube
onsemi Rectifiers 3A, 1200V Surface Mount Rectifier 1,89,265In Stock
Min.: 1
Mult.: 1
Max.: 390
: 3,000

SMD/SMT DO-214AB 1.2 kV 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 2.5 us - 55 C + 150 C S3N Reel, Cut Tape, MouseReel
Vishay Rectifiers RECT 200V 16A SM ULTRA FST 300In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT TO-263AB-3 200 V 8 A Ultrafast Rectifier Single 975 mV 125 A 5 uA 35 ns - 65 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 1A, 200V, 25NS, SMA, UF RECT, SMD 1,431In Stock
Min.: 1
Mult.: 1
: 1,800

SMD/SMT DO-214AC-2 200 V 1 A Ultra Fast Rectifier Single 900 mV 50 A 1 uA 25 ns - 55 C + 175 C Reel, Cut Tape
Vishay Rectifiers RECT 800V 8A SM GLASS 1,325In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT DO-214AB-2 800 V 8 A Glass Passivated Rectifier Single 970 mV 450 A 10 uA 3.4 us - 55 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 3A, 400V, SMC, STD GPP, SM RECT 1,195In Stock
Min.: 1
Mult.: 1
: 850

SMD/SMT DO-214AB-2 400 V 3 A Glass Passivated Rectifier Single 1.15 V 100 A 10 uA 2.5 us - 55 C + 175 C S3G Reel, Cut Tape
onsemi Rectifiers REC SMB SPECIAL ULTFST 9,598In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 2,500

SMD/SMT SMB-2 200 V 2 A Ultrafast Rectifier Single 950 mV 40 A 2 uA 35 ns - 65 C + 175 C NRVUS220V Reel, Cut Tape
Nexperia Rectifiers PNU65010EP/SOD128/FlatPower 13,586In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD128-2 650 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 1 uA 39 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 200V 3A SM STD RCOVR 13,192In Stock
Min.: 1
Mult.: 1
: 14,000

SMD/SMT DO-221AD 200 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE8D30D Reel, Cut Tape