Comchip Technology Rectifiers

Results: 644
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 50V 3A SMC 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMC/DO-214AB 50 V 3 A Super Fast Recovery Rectifier Single 1 V 90 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 400V 6A 3,717In Stock
Min.: 1
Mult.: 1
Reel: 500

Through Hole R-6 400 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 500 uA 150 ns - 55 C + 125 C FR604 Ammo Pack
Comchip Technology Rectifiers 2000V 1.5A SMB 2,690In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA 2 kV 1.5 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA - 65 C + 150 C Reel, Cut Tape
Comchip Technology Rectifiers RECTIFIER ULTRA FAST RECOVERY 400V 1A SOD-123FL 2,620In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123FL-2 400 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER ULTRA FAST RECOVERY 600V 2A SMA 3,855In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.65 V 50 A 5 uA 75 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER ULTRA FAST RECOVERY 1000V 3A SMB 13,928In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 1 kV 3 A Ultra Fast Recovery Rectifiers Single 1.68 V 90 A 5 uA 75 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers Ultra Fast Rectifier 1A 400V 8,365In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123H-2 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.3 V 25 A 5 uA 50 ns - 55 C + 150 C CURMT104 Reel, Cut Tape, MouseReel


Comchip Technology Rectifiers Efficient Fast Rectifier 200V 3A 2,865In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 200 V 3 A Fast Recovery Rectifiers Single 900 mV 100 A 500 uA 20 ns - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers AUTOMOTIVE DIODE ULTRA FAST RECT 600V 1A DO214AC SMA 3,500In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C Reel, Cut Tape
Comchip Technology Rectifiers AUTOMOTIVE DIODE ULTRA FAST RECT 800V 1A DO214AC SMA 3,430In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 800 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C Reel, Cut Tape
Comchip Technology Rectifiers AUTOMOTIVE DIODE ULTRA FAST RECT 1000V 1A DO214AC SMA 3,493In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C Reel, Cut Tape
Comchip Technology Rectifiers RECTIFIER GEN PURP 50V 2A SMA 20In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SMA/DO-214AC 50 V 2 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers AUTOMOTIVE RECTIFIER GEN PURP 1000V 5A 3,285In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SMBF-2 1 kV 5 A Standard Recovery Rectifier Single 1.15 V 150 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1A 1000V AEC-Q101 23,626In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.45 V 30 A 80 nA 75 ns - 65 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers Gen Purp Rectifier 1000V, 1A 1,06,111In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C CGRA4007 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER DIODE 1A 1000V 92,668In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOD-123-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C CGRM4007 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 3A 600V AEC-Q101 3,002In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT 2114 600 V 3 A Standard Recovery Rectifier Single 940 mV 95 A 100 nA - 65 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers VR=100V, IO=1A 1,096In Stock
Min.: 1
Mult.: 1

SMD/SMT SOD-123-2 100 V 1 A Fast Recovery Rectifiers Single 875 mV 25 A 5 uA 25 ns - 55 C + 150 C CEFM102 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers VR=400V, IO=1A 2,261In Stock
Min.: 1
Mult.: 1

SMD/SMT SOD-123-2 400 V 1 A Fast Recovery Rectifiers Single 1.25 V 25 A 5 uA 25 ns - 55 C + 150 C CEFM104 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers VR=50V, IO=1A 11,118In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41-2 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4001 Ammo Pack
Comchip Technology Rectifiers DIODE GEN PURP 50V 1A DO41 4,705In Stock
Min.: 1
Mult.: 1

Through Hole DO-41-2 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4001 Bulk
Comchip Technology Rectifiers VR=100V, IO=1A 11,543In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41-2 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4002 Ammo Pack
Comchip Technology Rectifiers DIODE GEN PURP 100V 1A DO41 6,720In Stock
Min.: 1
Mult.: 1

Through Hole DO-41-2 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4002 Bulk
Comchip Technology Rectifiers DIODE GEN PURP 100V 1A DO41 8,971In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41-2 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4002 Reel, Cut Tape
Comchip Technology Rectifiers VR=200V, IO=1A 1,262In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4003 Ammo Pack