Microchip Cut Tape Rectifiers

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology Rectifiers UFR,FRR 2,238In Stock
Cut Tape
₹104.14
₹95.06
Reel
₹89.62
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DO-216 400 V 2 A Fast Recovery Rectifiers Single 1.25 V 20 A 10 uA 50 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers 160V 1A UFR,FRR THT TR 319In Stock
Cut Tape
₹532.16
₹493.94
Reel
₹485.34
Min.: 1
Mult.: 1
: 159
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Reel, Cut Tape
Microchip Technology Rectifiers 150V 3A UFR,FRR THT TR 352In Stock
Cut Tape
₹725.15
Reel
₹725.15
₹616.23
₹607.63
Min.: 1
Mult.: 1
: 129
No
Through Hole B-Package-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Reel, Cut Tape
Microchip Technology Rectifiers 660V UFR,FRR SQ SMT TR 47In Stock
Cut Tape
₹1,842.01
Reel
₹1,564.95
₹1,543.93
Min.: 1
Mult.: 1
: 100
No
SMD/SMT D-5B-2 600 V 4 A Fast Recovery Rectifiers Single 1.5 V 75 A 2 uA 45 ns - 65 C + 150 C Reel, Cut Tape
Microchip Technology Rectifiers 75V 200mA Signal or Computer Diode TR 154In Stock
Cut Tape
₹112.74
Reel
₹94.39
Min.: 1
Mult.: 1
: 820
No
Through Hole DO-35-2 200 mA Single 1 V 4 A 100 nA 4 ns - 55 C + 175 C Reel, Cut Tape
Microchip Technology Rectifiers Ultrafast rectifier 1.0A, 800V, IFSM=25A, Max trr = 60ns, VF=1.20V 1,883In Stock
Cut Tape
₹96.50
Reel
₹80.92
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DO-214BA 800 V 1 A Ultra Fast Recovery Rectifiers Single 1.2 V 25 A 20 uA 60 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers UFR,FRR 17,623In Stock
Cut Tape
₹68.79
Reel
₹57.61
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DO-216-2 100 V 2.5 A Fast Recovery Rectifiers Single 975 mV 25 A 2 uA 25 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers UFR,FRR 4,065In Stock
Cut Tape
₹68.79
Reel
₹57.61
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DO-216-2 50 V 2.5 A Fast Recovery Rectifiers Single 975 mV 25 A 2 uA 25 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers UFR,FRR 819In Stock
Cut Tape
₹238.85
Reel
₹199.68
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DO-216 600 V 500 mA Fast Recovery Rectifiers Single 1.6 V 20 A 1 uA 30 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers 150V 3A UFR,FRR SQ SMT TR 203In Stock
Cut Tape
₹738.52
Reel
₹738.52
₹627.70
₹619.10
Min.: 1
Mult.: 1
: 126
No
SMD/SMT B-MELF-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers 440V UFR,FRR SQ SMT TR 133In Stock
Cut Tape
₹1,289.79
Reel
₹1,095.84
₹1,080.56
Min.: 1
Mult.: 1
: 100
No
SMD/SMT D-5A-2 400 V 2 A Fast Recovery Rectifiers Single 1.6 V 20 A 500 nA 45 ns - 65 C + 150 C Reel, Cut Tape
Microchip Technology Rectifiers UFR,FRR 197In Stock
3,000On Order
Cut Tape
₹115.60
Reel
₹97.45
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DO-216-2 200 V 1 A Fast Recovery Rectifiers Single 1.25 V 20 A 10 uA 50 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers 660V 3A Std Rectifier SQ SMT TR 56In Stock
Cut Tape
₹747.12
Reel
₹634.39
Min.: 1
Mult.: 1
: 100
No
SMD/SMT D-5B-2 400 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Reel, Cut Tape, MouseReel
Microchip Technology UFS120Je3/TR13
Microchip Technology Rectifiers Ultrafast rectifier 1.0A, 200V, IFSM=30A, Max trr = 50ns, VF=1.10V 642In Stock
3,000On Order
Cut Tape
₹100.32
Reel
₹83.31
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 200 V 1 A Ultra Fast Recovery Rectifiers Single 975 mV 35 A 5 uA 30 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Microchip / Microsemi JANTX1N5806US/TR
Microchip / Microsemi Rectifiers 150V 1A UFR,FRR SQ SMT TR 3In Stock
318Expected 12-04-2027
Cut Tape
₹729.93
Reel
₹729.93
Min.: 1
Mult.: 1
: 106
No
Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers UFR,FRR
2,983On Order
Cut Tape
₹68.79
Reel
₹57.61
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DO-216-2 150 V 2.5 A Fast Recovery Rectifiers Single 975 mV 25 A 2 uA 25 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers 110V 3A UFR,FRR THT TR Non-Stocked Lead-Time 34 Weeks
Cut Tape
₹647.76
Reel
₹647.76
Min.: 1
Mult.: 1
: 143
No
Through Hole B-Package-2 100 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Reel, Cut Tape
Microchip Technology Rectifiers 220V 3A UFR,FRR THT TR Non-Stocked Lead-Time 34 Weeks
Cut Tape
₹494.90
Reel
₹494.90
Min.: 1
Mult.: 1
: 188
No
Through Hole B-Package-2 200 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Reel, Cut Tape
Microchip Technology Rectifiers 440V 3A UFR,FRR THT TR Non-Stocked Lead-Time 34 Weeks
Cut Tape
₹755.72
₹716.55
Reel
₹716.55
Min.: 1
Mult.: 1
: 130
No
Through Hole B-Package-2 400 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Reel, Cut Tape
Microchip Technology Rectifiers 220V 3A Std Rectifier THT TR Non-Stocked Lead-Time 34 Weeks
Cut Tape
₹602.86
Reel
₹602.86
Min.: 1
Mult.: 1
: 153
No
Through Hole B-SQ-MELF-2 200 V 5 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Reel, Cut Tape
Microchip Technology Rectifiers 440V 3A Std Rectifier SQ SMT TR Non-Stocked Lead-Time 34 Weeks
Cut Tape
₹749.03
Reel
₹749.03
Min.: 1
Mult.: 1
: 124
No
SMD/SMT B-SQ-MELF-2 400 V 5 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Reel, Cut Tape
Microchip Technology Rectifiers 200V 1A UFR,FRR SQ SMT TR Non-Stocked Lead-Time 34 Weeks
Cut Tape
₹747.12
Reel
₹747.12
Min.: 1
Mult.: 1
: 125
No
SMD/SMT D-5A-2 200 V 3 A Fast Recovery Rectifiers Single 1.6 V 25 A 500 nA 150 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers 400V 1A UFR,FRR SQ SMT TR Non-Stocked Lead-Time 34 Weeks
Cut Tape
₹669.74
Reel
₹669.74
Min.: 1
Mult.: 1
: 139
No
SMD/SMT A-Package-2 400 V 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 500 nA 150 ns - 65 C + 175 C Reel, Cut Tape
Microchip Technology Rectifiers 600V 1A UFR,FRR SQ SMT TR Non-Stocked Lead-Time 34 Weeks
Cut Tape
₹669.74
Reel
₹669.74
Min.: 1
Mult.: 1
: 139
No
SMD/SMT A-Package-2 600 V 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 500 nA 250 ns - 65 C + 175 C Reel, Cut Tape
Microchip Technology Rectifiers 1000A 1V Std Rectifier THT TR Non-Stocked Lead-Time 34 Weeks
Cut Tape
₹591.39
Reel
₹591.39
Min.: 1
Mult.: 1
: 156
No
Through Hole A-Package-2 1 kV 1 A Standard Recovery Rectifier Single 1.3 V 30 A 500 nA 2 us - 65 C + 200 C Reel, Cut Tape