Microchip Rectifiers

Results: 3,614
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology UFS120Je3/TR13
Microchip Technology Rectifiers Ultrafast rectifier 1.0A, 200V, IFSM=30A, Max trr = 50ns, VF=1.10V
718Expected 13-04-2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 200 V 1 A Ultra Fast Recovery Rectifiers Single 975 mV 35 A 5 uA 30 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers 660V 3A Lead-Free Std Rectifier THT Non-Stocked Lead-Time 10 Weeks
Min.: 159
Mult.: 1

Through Hole D-5B-2 600 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C
Microchip Technology Rectifiers 660V 3A Lead-Free Std Rectifier THT TR Non-Stocked Lead-Time 10 Weeks
Min.: 154
Mult.: 154
Reel: 154

Through Hole D-5B-2 600 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Reel
Microchip Technology Rectifiers 160V 1A Lead-Free UFR,FRR THT TR Non-Stocked Lead-Time 10 Weeks
Min.: 154
Mult.: 154
Reel: 154

Through Hole A-Package-2 2.5 A Reel
Microchip Technology Rectifiers FRED D 1000 V 600 A Dual Anti-Parallel SOT-227 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1 kV 55 A Fast Recovery Rectifiers Dual Parallel 2.5 V 540 A 250 uA 280 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 1200 V 30 A TO-247 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247-3 1.2 kV 30 A Fast Recovery Rectifiers Dual Common Cathode 3.4 V 210 A 100 uA 320 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 1200 V 30 A TO-247
304On Order
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 30 A Fast Recovery Rectifiers Single 3.4 V 210 A 100 uA 320 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 600 V 60 A TO-247
777On Order
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 60 A Fast Recovery Rectifiers Single 1.6 V 600 A 250 uA 40 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers 200V 1A Lead-Free Std Rectifier THT TR Non-Stocked Lead-Time 34 Weeks
Min.: 186
Mult.: 186
Reel: 186

Through Hole A-Package-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA - 65 C + 175 C Reel

Microchip Technology Rectifiers 400V 1A Std Rectifier THT TR Non-Stocked Lead-Time 34 Weeks
Min.: 145
Mult.: 145
Reel: 145
Through Hole A-Package-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA - 65 C + 175 C Reel

Microchip Technology Rectifiers 800V 1A Std Rectifier THT TR Non-Stocked Lead-Time 34 Weeks
Min.: 125
Mult.: 125
Reel: 125
Through Hole A-Package-2 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA - 65 C + 175 C Reel
Microchip Technology Rectifiers Std Rectifier Non-Stocked Lead-Time 45 Weeks
Min.: 100
Mult.: 1
Stud Mount DO205AB (DO-9) 600 V Standard Recovery Rectifier

Microchip Technology Rectifiers 1000V 1A Std Rectifier THT TR Non-Stocked Lead-Time 35 Weeks
Min.: 150
Mult.: 150
Reel: 150
Through Hole A-Package-2 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA - 65 C + 175 C Reel
Microchip Technology Rectifiers Std Rectifier Non-Stocked Lead-Time 45 Weeks
Min.: 100
Mult.: 1

Stud Mount DO-5 400 V 10 A Standard Recovery Rectifier Single 1.2 V 100 A 10 uA - 65 C + 160 C Tray
Microchip Technology Rectifiers Std Rectifier Non-Stocked Lead-Time 45 Weeks
Min.: 100
Mult.: 1

Stud Mount DO-5 600 V 10 A Standard Recovery Rectifier Single 1.2 V 100 A 10 uA - 65 C + 160 C Tray

Microchip Technology Rectifiers 400V 1A UFR,FRR THT TR Non-Stocked Lead-Time 35 Weeks
Min.: 105
Mult.: 105
Reel: 105
Through Hole A-Package-2 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 15 A 1 uA 150 ns - 65 C + 175 C Reel

Microchip Technology Rectifiers 600V 1A Lead-Free UFR,FRR SQ SMT Non-Stocked Lead-Time 35 Weeks
Min.: 100
Mult.: 1

Through Hole A-Package-2 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 15 A 1 uA 250 ns - 65 C + 175 C

Microchip Technology Rectifiers 600V 1A Lead-Free UFR,FRR SQ SMT TR Non-Stocked Lead-Time 35 Weeks
Min.: 100
Mult.: 100
Reel: 100

Through Hole A-Package-2 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 15 A 1 uA 250 ns - 65 C + 175 C Reel
Microchip Technology Rectifiers High Voltage Rectifier Non-Stocked Lead-Time 35 Weeks
Min.: 100
Mult.: 1

Through Hole S-Package-2 7.5 kV 100 mA Standard Recovery Rectifier Single 10 V 4 A 5 uA - 65 C + 175 C Bulk
Microchip Technology Rectifiers 480V 3A UFR,FRR THT TR Non-Stocked Lead-Time 35 Weeks
Min.: 114
Mult.: 114
Reel: 114
Through Hole B-Package-2 400 V 9 A Fast Recovery Rectifiers Single 1.5 V 80 A 2 uA 250 ns - 65 C + 175 C Reel
Microchip Technology Rectifiers 220V 3A Lead-Free UFR,FRR THT Non-Stocked Lead-Time 35 Weeks
Min.: 188
Mult.: 1

Through Hole D-5B-2 200 V 9 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C
Microchip Technology Rectifiers 220V 3A Lead-Free UFR,FRR THT TR Non-Stocked Lead-Time 35 Weeks
Min.: 182
Mult.: 182
Reel: 182

Through Hole D-5B-2 200 V 9 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Reel
Microchip Technology Rectifiers 440V 3A Lead-Free UFR,FRR THT Non-Stocked Lead-Time 34 Weeks
Min.: 141
Mult.: 1

Through Hole B-Package-2 400 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 440V 3A Lead-Free UFR,FRR THT TR Non-Stocked Lead-Time 34 Weeks
Min.: 137
Mult.: 137
Reel: 137

Through Hole B-Package-2 400 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Reel
Microchip Technology Rectifiers 550V 3A Lead-Free UFR,FRR THT Non-Stocked Lead-Time 34 Weeks
Min.: 100
Mult.: 1

Through Hole D-5B-2 500 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 250 ns - 65 C + 175 C Bulk