Microchip Rectifiers

Results: 3,613
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip / Microsemi Rectifiers 200V 1A Std Rectifier THT 1,477In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 200 V 1 A Standard Recovery Rectifier Single 800 mV 30 A 500 mA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 200V 1A UFR,FRR THT 699In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 200 V 500 mA Fast Recovery Rectifiers Single 800 mV 25 A 500 nA 150 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 200V 1A UFR,FRR SQ SMT 1,130In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 200 V 1 A Fast Recovery Rectifiers Single 1.6 V 30 A 500 nA 150 ns - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 100V 1A UFR,FRR THT 1,113In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 100 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 150V 1A UFR,FRR THT 3,083In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 150V 1A UFR,FRR SQ SMT 1,074In Stock
1,135Expected 30-03-2026
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 150 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 A 25 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 110V 3A UFR,FRR THT 326In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 100 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 150V 3A UFR,FRR THT 1,051In Stock
1,475On Order
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 1100V UFR,FRR SQ SMT 151In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5B 1.1 kV 2 A Fast Recovery Rectifiers Single 1.6 V 60 A 4 uA 60 ns - 65 C + 150 C Bulk
Microchip / Microsemi Rectifiers 880V 3A Std Rectifier THT 181In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 800 V 3 A Standard Recovery Rectifier Single 1.3 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 800V 1A Std Rectifier THT 432In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 800 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 500 nA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 110V 1A UFR,FRR THT 164In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 2.5 A Bulk
Microchip / Microsemi Rectifiers 150V 3A UFR,FRR THT 233In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 150V 3A UFR,FRR SQ SMT 113In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers FRED D 600 V 100 A TO-247 MAX 3In Stock
90Expected 10-08-2026
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 100 A Standard Recovery Rectifier Single 2 V 600 A 25 uA - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 1000 V 15 A TO-247 94In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Tube
Microchip Technology Rectifiers FRED D 1200 V 15 A TO-220 276In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.2 kV 15 A Fast Recovery Rectifiers Single 2.5 V 110 A 250 uA 260 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 600 V 15 A TO-247 72In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 15 A Fast Recovery Rectifiers Dual Common Cathode 1.6 V 110 A 250 uA 21 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 600 V 15 A TO-247 86In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 15 A Fast Recovery Rectifiers Single 1.6 V 110 A 150 uA 21 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 600 V 15 A TO-220 402In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 15 A Fast Recovery Rectifiers Single 1.6 V 110 A 250 uA 21 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 1000 V 15 A TO-247 565In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 1 kV 15 A Fast Recovery Rectifiers Dual Common Cathode 3.06 V 80 A 100 uA 235 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1000 V 15 A TO-220 560In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1 kV 15 A Fast Recovery Rectifiers Single 3.06 V 80 A 100 uA 235 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1200 V 15 A TO-247 115In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 1.2 kV 15 A Fast Recovery Rectifiers Series 3.7 V 110 A 100 uA 240 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1200 V 15 A TO-220 50In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.2 kV 15 A Fast Recovery Rectifiers Single 2.8 V 110 A 100 uA 21 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 600 V 15 A TO-247 339In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 15 A Fast Recovery Rectifiers Dual Common Cathode 2 V 110 A 25 uA 15 ns - 55 C + 175 C Tube