Power Integrations Rectifiers

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Power Integrations Rectifiers 200V, Dual, 10A Ultra-Low Qrr IC 2,327In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK 200 V 10 A Fast Recovery Rectifiers Dual 1.15 V 100 A 500 uA 16 ns - 55 C + 150 C Qspeed Reel, Cut Tape, MouseReel
Power Integrations Rectifiers 150V, Dual, 20A Ultra-Low Qrr Rect 4,470In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 150 V 40 A Fast Recovery Rectifiers Dual Common Cathode 1 V 350 A 500 uA 16.9 ns - 55 C + 150 C Qspeed Tube
Power Integrations Rectifiers Q-Series 300V 6A Ultra Low Qrr 1,615In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 300 V 6 A Fast Recovery Rectifiers Single 1.6 V 37 A 25 uA 11.5 ns + 150 C Qspeed Tube
Power Integrations Rectifiers Q-Series 300V 16A Dual Ultra-Low Qrr 353In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 300 V 16 A Fast Recovery Rectifiers Dual 1.6 V 350 A 25 uA 13 ns Qspeed Tube
Power Integrations Rectifiers Q-Series 300V 10A Dual Ultra-Low Qrr 1,600In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2Pak 300 V 10 A Fast Recovery Rectifiers Dual 1.58 V 80 A 25 uA 12.6 ns + 150 C Qspeed Reel, Cut Tape, MouseReel
Power Integrations Rectifiers X-Series 600V 10A Low Qrr 2,562In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 10 A Fast Recovery Rectifiers Single 2.4 V 350 A 250 uA 23 ns + 150 C Qspeed Tube
Power Integrations Rectifiers H-Series 600V 12A Super-Low Qrr 2,355In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 12 A Fast Recovery Rectifiers Single 2.65 V 350 A 250 uA 11.6 ns - 55 C + 150 C Qspeed Tube
Power Integrations Rectifiers 150V, Dual, 15A Ultra-Low Qrr Rect 200In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 150 V 30 A Fast Recovery Rectifiers Dual Common Cathode 980 mV 350 A 500 uA 16.3 ns - 55 C + 150 C Qspeed Tube
Power Integrations Rectifiers Q-Series 300V 30A Ultra Low Qrr 225In Stock
750Expected 06-07-2026
Min.: 1
Mult.: 1

Through Hole TO-220-2 300 V 30 A Fast Recovery Rectifiers Single 1.66 V 200 A 250 uA 13.7 ns + 150 C Qspeed Tube
Power Integrations Rectifiers X-Series 600V 6A Low Qrr 734In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 6 A Fast Recovery Rectifiers Single 2.27 V 50 A 250 uA 23 ns + 150 C Qspeed Tube
Power Integrations Rectifiers X-Series600V 20A Low Qrr 629In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 20 A Fast Recovery Rectifiers Single 2.5 V 105 A 250 uA 26.5 ns + 150 C Qspeed Tube
Power Integrations Rectifiers 200V, Dual, 10A, Ultra-Low Qrr, Rectifier 1,775In Stock
Min.: 1
Mult.: 1
: 2,500

Qspeed Reel, Cut Tape
Power Integrations Rectifiers Q-Series 600V 5A Ultra Low Qrr 357In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 5 A Fast Recovery Rectifiers Single 2.825 V 50 A 15 uA 11 ns + 150 C Qspeed Tube
Power Integrations Rectifiers 200V, Dual, 5A Ultra-Low Qrr IC 1,086In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK 200 V 5 A Fast Recovery Rectifiers Dual 1.1 V 60 A 250 uA 13.9 ns - 55 C + 150 C Qspeed Reel, Cut Tape, MouseReel
Power Integrations Rectifiers Q-Series 300V 10A Ultra Low Qrr 949In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 300 V 10 A Fast Recovery Rectifiers Single 1.58 V 80 A 25 uA 12.6 ns + 150 C Qspeed Tube
Power Integrations Rectifiers Q-Series 300V 16A Ultra Low Qrr 231In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 300 V 16 A Fast Recovery Rectifiers Single 1.6 V 100 A 25 uA 13 ns + 150 C Qspeed Tube
Power Integrations Rectifiers 200V, Dual, 10A Ultra-Low Qrr IC 377In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 200 V 10 A Fast Recovery Rectifiers Dual 1.15 V 100 A 500 uA 16 ns - 55 C + 150 C Qspeed Tube
Power Integrations Rectifiers X-Series 600V 3A Low Qrr 374In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2Pak 600 V 3 A Fast Recovery Rectifiers Single 2.5 V 23 A 250 uA 20 ns + 150 C Qspeed Reel, Cut Tape, MouseReel
Power Integrations Rectifiers X-Series 600V 3A Low Qrr 265In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 3 A Fast Recovery Rectifiers Single 2.5 V 23 A 250 uA 20 ns + 150 C Qspeed Tube
Power Integrations Rectifiers X-Series 600V 8A Low Qrr 610In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2Pak 600 V 8 A Fast Recovery Rectifiers Single 2.35 V 350 A 250 uA 21.5 ns + 150 C Qspeed Reel, Cut Tape, MouseReel
Power Integrations Rectifiers X-Series 600V 8A Low Qrr 490In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 8 A Fast Recovery Rectifiers Single 2.35 V 60 A 250 uA 21.5 ns + 150 C Qspeed Tube
Power Integrations Rectifiers X-Series 600V 15A Low Qrr 383In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 15 A Fast Recovery Rectifiers Single 2.5 V 95 A 250 uA 25 ns + 150 C Qspeed Tube
Power Integrations Rectifiers Q-Series 600V 3A Ultra Low Qrr 477In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 3 A Fast Recovery Rectifiers Single 2.77 V 30 A 20 uA 9.3 ns + 150 C Qspeed Tube
Power Integrations Rectifiers Q-Series 300V 30A Dual Ultra-Low Qrr 15In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD 300 V 30 A Fast Recovery Rectifiers Dual 1.66 V 200 A 250 uA 13.7 ns + 150 C Qspeed Tube
Power Integrations Rectifiers X-Series 600V 8A Dual Low Qrr 186In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD 600 V 8 A Fast Recovery Rectifiers Dual 2.35 V 350 A 250 uA 21.5 ns + 150 C Qspeed Tube