Rectifiers

Results: 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Automotive 1200 V, 30 A Bridge Rectifier Diode 453In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 30 A Standard Recovery Rectifier Single 950 mV 300 A 10 uA - 40 C + 175 C STBR3012-Y AEC-Q101 Tube
STMicroelectronics Rectifiers High voltage rectifier for bridge applications 407In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 60 A Standard Recovery Rectifier Single 1.05 V 500 A 5 uA + 175 C STBR6012 Tube
STMicroelectronics Rectifiers 2x8 Amp 200 Volt 2,207In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 20 ns + 175 C STTH1002C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast Auto Diode 200V 2x8 A IF 20 ns 1,165In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 25 ns - 40 C + 175 C STTH1002C-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x8 Amp 200 Volt 1,403In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 20 ns + 175 C STTH1002C Tube
STMicroelectronics Rectifiers Auto Hi efficiency 10A 300V 13ns 0.9V 1,649In Stock
10,000Expected 30-07-2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK 300 V 20 A Ultra Fast Recovery Rectifiers Single 1.3 V 100 A 10 uA 13 ns - 40 C + 175 C STTH1003S-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 1.0 Amp 200 Volt 19,065In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMA 200 V 1 A Ultra Fast Recovery Rectifiers Single 680 mV 40 A 1 uA 20 ns + 175 C STTH102 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 1.0 Amp 800 Volt 11,749In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMA 800 V 1 A Ultra Fast Recovery Rectifiers Single 1.65 V 20 A 5 uA 75 ns + 175 C STTH108 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Tubro2 UltrafastSMPS 2x5A 600V 1.25V 25n 841In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-3 600 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.35 V 60 A 1 uA 25 ns + 175 C STTH10LCD06C Tube
STMicroelectronics Rectifiers 1.0 Amp 1000 Volt 6,163In Stock
10,000Expected 16-11-2026
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMA 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 18 A 10 uA 75 ns + 175 C STTH110 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 1,297In Stock
2,000Expected 24-08-2026
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 200 V 12 A Ultra Fast Recovery Rectifiers Single 1.15 V 100 A 10 uA 18 ns + 175 C STTH1202 Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 281In Stock
Min.: 1
Mult.: 1

Through Hole ISOTOP 400 V 60 A Ultra Fast Recovery Rectifiers Dual Parallel 1.5 V 700 A 60 uA 80 ns + 150 C STTH120R04TV Tube
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 1,745In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1 kV 12 A Ultra Fast Recovery Rectifiers Single 2 V 80 A 10 uA 48 ns + 175 C STTH1210 Tube
STMicroelectronics Rectifiers 12 Amp 600 Volt 917In Stock
1,000Expected 10-08-2026
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 12 A Ultra Fast Recovery Rectifiers Single 2.9 V 100 A 45 uA 25 ns + 175 C STTH12R06 Tube
STMicroelectronics Rectifiers 12 Amp 600 Volt 259In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 FP 600 V 12 A Ultra Fast Recovery Rectifiers Single 2.9 V 100 A 45 uA 25 ns + 175 C STTH12R06 Tube
STMicroelectronics Rectifiers Turbo II Ultrafast High Volt Rec 320In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 FP 600 V 12 A Ultra Fast Recovery Rectifiers Single 3.4 V 100 A 30 uA 14 ns - 40 C + 175 C STTH12S06 Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 31In Stock
14,000On Order
Min.: 1
Mult.: 1

Through Hole TO-220-2 FP 200 V 15 A Ultra Fast Recovery Rectifiers Single 1.15 V 150 A 10 uA 20 ns + 175 C STTH1502 Tube
STMicroelectronics Rectifiers Auto ultrafast Recovry Hi VTG diode 111In Stock
3,180On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 1.2 kV 15 A Ultra Fast Recovery Rectifiers Single 2.1 V 200 A 15 uA 53 ns - 40 C + 175 C STTH1512-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 338In Stock
1,800Expected 07-09-2026
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 15 A Ultra Fast Recovery Rectifiers Single 2.1 V 200 A 15 uA 53 ns + 175 C STTH1512 Tube
STMicroelectronics Rectifiers Ultrafast Recovery 1500V 12pF Diode 1,786In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 600 V 7.5 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.2 V 80 A 1 uA 25 ns + 175 C STTH15AC06C Tube
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg 1,440In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 600 V 20 A Ultra Fast Recovery Rectifiers Single 1.55 V 200 A 15 uA 55 ns + 175 C STTH15L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 828In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.45 V 120 A 40 uA 25 ns - 40 C + 175 C STTH15RQ06-Y AEC-Q101 Tube

STMicroelectronics Rectifiers 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 800In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.45 V 120 A 40 uA 25 ns + 175 C STTH15RQ06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 341In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 600 V 15 A Ultra Fast Recovery Rectifiers Single 2.95 V 120 A 20 uA 25 ns + 175 C STTH15RQ06 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers Automotive 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 535In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.45 V 120 A 40 uA 25 ns - 40 C + 175 C STTH15RQ06-Y AEC-Q101 Reel, Cut Tape, MouseReel