STMicroelectronics STTH15R06 Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers 15 Amp 600 Volt 2,833In Stock
₹246.49
₹121.34
₹108.92
₹86.65
Min.: 1
Mult.: 1
Through Hole TO-220-2 FP 600 V 15 A Ultra Fast Recovery Rectifiers Single 2.9 V 150 A 60 uA 50 ns + 175 C STTH15R06 Tube
STMicroelectronics Rectifiers 15 Amp 600 Volt
7,998Expected 21-12-2026
₹236.94
₹116.56
₹104.14
₹83.02
Min.: 1
Mult.: 1
Through Hole TO-220AC 600 V 15 A Ultra Fast Recovery Rectifiers Single 2.9 V 150 A 60 uA 50 ns + 175 C STTH15R06 Tube