STMicroelectronics STTH1R04 Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers Ultrafast recovery Diode 12,803In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SMA 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.5 V 30 A 5 uA 30 ns + 175 C STTH1R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast recovery Diode 6,773In Stock
7,500Expected 03-08-2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMB 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.5 V 30 A 5 uA 30 ns + 175 C STTH1R04 Reel, Cut Tape, MouseReel