STMicroelectronics STTH30R03 Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers 2X15 Amp 300 Volt 6,199In Stock
Cut Tape
₹368.78
₹186.30
₹169.11
₹137.58
Reel
₹128.98
Min.: 1
Mult.: 1
: 1,000
SMD/SMT D2-PAK 300 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.9 V 120 A 20 uA 35 ns + 175 C STTH30R03 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x15A, 300V High Frequency Secondary Rectifier Non-Stocked Lead-Time 15 Weeks
₹362.10
₹181.53
₹163.37
₹136.62
Min.: 1
Mult.: 1
Through Hole TO-247 300 V 15 A Ultra Fast Recovery Rectifiers 1.9 V 120 A 20 uA 35 ns + 175 C STTH30R03 Tube