STMicroelectronics STTH512 Series Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers high voltage diode 1,383In Stock
5,000Expected 24-03-2027
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK 1.2 kV 5 A Ultra Fast Recovery Rectifiers Single 2.2 V 55 A 5 uA 48 ns - 65 C + 175 C STTH512 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers high voltage diode 2,299In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC 1.2 kV 5 A Ultra Fast Recovery Rectifiers Single 2.2 V 55 A 5 uA 48 ns - 65 C + 175 C STTH512 Tube
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode
4,997On Order
Min.: 1
Mult.: 1

Through Hole TO-220AC 1.2 kV 5 A Ultra Fast Recovery Rectifiers Single 2.2 V 55 A 5 uA 48 ns - 65 C + 175 C STTH512 Tube