Taiwan Semiconductor Rectifiers

Results: 3,654
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor Rectifiers 25ns, 6A, 100V, Ultra Fast Recovery Rectifier 4,471In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT TO-277A-3 100 V 6 A Ultra Fast Recovery Rectifiers Single 850 mV 410 A 2 uA 31 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 500ns, 1A, 800V, Fast Recovery Rectifier 11,959In Stock
Min.: 1
Mult.: 1
Reel: 12,000

SMD/SMT SMA 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 20 A 5 uA 500 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns 1A 100V Ultra F ast Recovery Rect 14,757In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 100 V 1 A Ultra Fast Recovery Rectifiers Single 900 mV 50 A 50 uA 25 ns - 55 C + 175 C ESH2xA Reel, Cut Tape
Taiwan Semiconductor Rectifiers 20A, 600V, Standard Rectifier 632In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-D-3 600 V 20 A Common Anode 930 mV 900 A 10 uA 1.06 us - 55 C + 175 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 20A, 600V, Standard Rectifier 640In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-D 600 V 20 A Common Anode 930 mV 900 A 10 uA 1.06 us - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 30A, 600V, Standard Rectifier 640In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-D 600 V 30 A Common Anode 940 mV 1 kA 10 uA 1.14 us - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 35ns, 10A, 400V, Super Fast Recovery Rectifier 763In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-2 (TO-263-2) 400 V 10 A Super Fast Recovery Rectifier Dual Common Cathode 1.3 V 125 A 1 uA 35 ns - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor Rectifiers 75ns, 1A, 1200V, High Efficient Recovery Rectifier 9,800In Stock
Min.: 1
Mult.: 1
Reel: 14,000

SMD/SMT TSMA-2 1.2 kV 1 A Single 1.64 V 130 A 5 uA 75 ns - 40 C + 175 C HS1Q Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 75ns, 1A, 1200V, High Efficient Recovery Rectifier Automotive Qualified 9,800In Stock
Min.: 1
Mult.: 1
Reel: 14,000

SMD/SMT TSMA-2 1.2 kV 1 A Single 1.64 V 130 A 5 uA 75 ns - 40 C + 175 C HS1Q AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 75ns, 1A, 1200V, High Efficient Recovery Rectifier 9,800In Stock
Min.: 1
Mult.: 1
Reel: 14,000

SMD/SMT SOD-128-2 1.2 kV 1 A Single 1.64 V 130 A 5 uA 75 ns - 40 C + 175 C HS1Q Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 75ns, 1A, 1200V, High Efficient Recovery Rectifier Automotive Qualified 9,730In Stock
Min.: 1
Mult.: 1
Reel: 14,000

SMD/SMT SOD-128-2 1.2 kV 1 A Single 1.64 V 130 A 5 uA 75 ns - 40 C + 175 C HS1Q AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 75ns, 1A, 1600V, High Efficient Recovery Rectifier 6,561In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 1.6 kV 1 A Single 2.54 V 95 A 5 uA 75 ns - 40 C + 150 C HS1Y Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 75ns, 1A, 1600V, High Efficient Recovery Rectifier 1,987In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 1.6 kV 1 A Single 2.38 V 100 A 5 uA 75 ns - 40 C + 150 C HS1Y Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 75ns, 1A, 1600V, High Efficient Recovery Rectifier Automotive Qualified 1,764In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 1.6 kV 1 A Single 2.38 V 100 A 5 uA 75 ns - 40 C + 150 C HS1Y AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 75ns, 1A, 1600V, High Efficient Recovery Rectifier Automotive Qualified 6,621In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 1.6 kV 1 A Single 2.54 V 95 A 5 uA 75 ns - 40 C + 150 C HS1Y AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 30A, 600V, Standard Rectifier 640In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-D-3 600 V 30 A Common Anode 940 mV 1 kA 10 uA 1.14 us - 55 C + 175 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 35ns 3A 400V Super F ast Recovery Rect 2,692In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Through Hole DO-201AD 400 V 3 A Super Fast Recovery Rectifier Single 1.7 V 45 A 20 uA 35 ns - 40 C + 150 C 31DFx Reel, Cut Tape
Taiwan Semiconductor Rectifiers 50ns 16A 400V High E ff Recovery Rect 1,751In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 400 V 8 A Fast Recovery Rectifiers Dual Common Cathode 1.3 V 100 A 10 uA 50 ns - 65 C + 175 C Tube
Taiwan Semiconductor Rectifiers 35ns 16A 400V Super Fast Recovery Rect 1,536In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 400 V 16 A Super Fast Recovery Rectifier Dual Common Cathode 1.3 V 125 A 10 uA 35 ns - 65 C + 150 C SF160xG Tube

Taiwan Semiconductor Rectifiers 80ns 30A 600V High E ff Recovery Rect 1,161In Stock
Min.: 1
Mult.: 1

Through Hole TO-3P-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.7 V 300 A 10 uA 80 ns - 65 C + 150 C Tube
Taiwan Semiconductor Rectifiers Automotive 1A, 400V, Standard Recovery Rectifier 13,850In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT SMA-2 400 V 1 A Standard Recovery Rectifier Single 960 mV 30 A 1 uA - 55 C + 155 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 50ns 10A 400V High E ff Recovery Rect 1,937In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 400 V 10 A Fast Recovery Rectifiers Dual Common Cathode 1.3 V 125 A 10 uA 50 ns - 65 C + 150 C Tube
Taiwan Semiconductor Rectifiers 75ns, 1A, 600V, High Efficient Recovery Rectifier 14,945In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 600 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C US1F Reel, Cut Tape

Taiwan Semiconductor Rectifiers 50ns, 30A, 200V, High Efficient Recovery Rectifier 819In Stock
Min.: 1
Mult.: 1

Through Hole TO-3P-3 200 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1 V 300 A 10 uA 50 ns - 55 C + 150 C Tube
Taiwan Semiconductor Rectifiers 35ns 16A 600V Super Fast Recovery Rect 1,820In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 600 V 16 A Super Fast Recovery Rectifier Dual Common Cathode 1.7 V 125 A 10 uA 35 ns - 65 C + 150 C Tube