- 65 C Rectifiers

Results: 3,481
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Rectifiers RECT 200V 8A SM ULTRA FST 1,800In Stock
Cut Tape
₹356.36
₹232.16
₹163.37
₹136.62
Reel
₹123.25
₹118.47
Min.: 1
Mult.: 1
: 800
SMD/SMT TO-263AB-3 200 V 8 A Ultra Fast Rectifier Single 1.3 V 100 A 10 uA 25 ns - 65 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3.0 Amp 800 Volt 23,019In Stock
₹351.59
₹176.75
₹159.55
₹129.93
₹128.02
Reel
₹119.43
Min.: 1
Mult.: 1
: 2,500
Through Hole SOD-64 800 V 3 A Standard Recovery Rectifier Single 1 V 100 A 5 uA 6 us - 65 C + 175 C 1N5627 Ammo Pack
onsemi Rectifiers REC SMB SPECIAL ULTFST 9,569In Stock
Cut Tape
₹95.54
₹65.92
₹41.75
₹25.80
₹19.11
Reel
₹19.11
Min.: 1
Mult.: 1
Max.: 1,000
: 2,500
SMD/SMT SMB-2 200 V 2 A Ultrafast Rectifier Single 950 mV 40 A 2 uA 35 ns - 65 C + 175 C NRVUS220V Reel, Cut Tape
Vishay Semiconductors Rectifiers 2.5 Amp 1500 Volt 17,609In Stock
Cut Tape
₹411.78
₹210.19
₹182.48
₹158.60
Reel
₹148.09
Min.: 1
Mult.: 1
: 1,400
Through Hole DO-201AD 1.5 kV 2.5 A Fast Recovery Rectifiers Single 1.6 V 50 A 2 uA 20 us - 65 C + 140 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 200V 15A TO-220 Fred Pt 43,428In Stock
₹273.24
₹128.98
₹103.18
₹87.51
₹85.13
Min.: 1
Mult.: 1
Through Hole TO-220AC-2 200 V 15 A Fast Recovery Rectifiers Single 1.05 V 200 A 10 uA 22 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 1500 Volt 3.0 Amp Glass Passivated 9,567In Stock
Cut Tape
₹327.70
₹203.50
₹171.02
₹150.00
Reel
₹148.09
Min.: 1
Mult.: 1
: 1,400
Through Hole DO-201AD 1.5 kV 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 20 us - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 600V 15A TO-220 Fred Pt 15,564In Stock
₹396.49
₹192.04
₹161.46
₹140.44
Min.: 1
Mult.: 1
Through Hole TO-220AC-2 600 V 15 A Fast Recovery Rectifiers Single 990 mV 250 A 100 nA 60 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 200 Volt 6.0 Amp 37,072In Stock
Cut Tape
₹156.69
₹73.95
₹65.83
₹51.69
Reel
₹40.60
₹39.08
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TO-252AA-3 200 V 6 A Fast Recovery Rectifiers Dual 1.2 V 50 A 5 uA 19 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
onsemi Rectifiers 1000V 2A UltraFast 55,863In Stock
₹138.53
₹73.66
₹60.95
₹51.40
₹48.82
Min.: 1
Mult.: 1
Max.: 1,000
Through Hole DO-41 1 kV 2 A Ultra Fast Recovery Rectifiers Single 940 mV 35 A 2 uA 75 ns - 65 C + 175 C MUR2100E Bulk
Vishay Semiconductors Rectifiers Ultrafast 15A 600V 60ns 25,482In Stock
Cut Tape
₹252.23
₹124.20
₹111.78
₹88.85
Reel
₹75.76
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TO-252AA 600 V 15 A Fast Recovery Rectifiers Single 990 mV 180 A 10 uA 220 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 4000 Volt 0.25A 15A IFSM Trim Leads 33,590In Stock
₹164.33
₹77.77
₹69.36
₹55.60
Reel
₹45.00
Min.: 1
Mult.: 1
: 3,000
Through Hole DO-204AL 4 kV 250 mA Standard Recovery Rectifier Single 3 V 15 A 5 uA 2 us - 65 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 800 Volt 1.0A 75ns Glass Passivated 39,012In Stock
₹170.06
₹80.73
₹72.04
₹56.75
Reel
₹47.29
Min.: 1
Mult.: 1
: 2,000
Through Hole DO-204AC(DO-15) 800 V 1 A Fast Recovery Rectifiers Single 2.5 V 30 A 5 uA 75 ns - 65 C + 175 C BYV26x Ammo Pack
Microchip Technology Rectifiers 160V 1A UFR,FRR THT 18,004In Stock
₹521.65
₹484.39
₹477.70
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 660V 3A Std Rectifier THT 8,744In Stock
₹505.41
₹502.54
₹495.85
₹483.43
Min.: 1
Mult.: 1
No
Through Hole Package-B-2 600 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Vishay Semiconductors Rectifiers 100 Volt 35 Amp 108In Stock
₹2,287.23
₹1,831.50
₹1,583.10
₹1,499.02
Min.: 1
Mult.: 1
Stud Mount DO-203AB 100 V 40 A Standard Recovery Rectifier Single 1.3 V 800 A 2.5 mA - 65 C + 200 C Bulk
Vishay Semiconductors Rectifiers 600 Volt 60 Amp 291In Stock
₹2,287.23
₹1,831.50
₹1,489.47
₹1,454.12
Min.: 1
Mult.: 1
Stud Mount DO-203AB 600 V 60 A Standard Recovery Rectifier Single 1.3 V 900 A 10 mA - 65 C + 190 C Bulk
Vishay Semiconductors Rectifiers 2x30A 400V Ultrafast 37ns FRED Pt 700In Stock
₹673.56
₹450.95
₹361.14
₹321.01
₹289.49
Min.: 1
Mult.: 1
SMD/SMT TO-247AC 400 V 60 A Fast Recovery Rectifiers Dual 920 mV 300 A 100 uA 37 ns - 65 C + 175 C FRED Pt Bulk
Vishay Semiconductors Rectifiers Ultrafst Rct 6A 600V 4,466In Stock
Cut Tape
₹191.08
₹89.71
₹78.53
₹61.72
Reel
₹40.99
Min.: 1
Mult.: 1
: 6,500
SMD/SMT SMPC (TO-277A-3) 600 V 6 A Fast Recovery Rectifiers Single 1.1 V 120 A 25 uA 42 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 400 Volt 35 Amp 132In Stock
₹2,287.23
₹1,831.50
₹1,583.10
₹1,503.80
Min.: 1
Mult.: 1
Stud Mount DO-203AB 400 V 40 A Standard Recovery Rectifier Single 1.3 V 800 A 2.5 mA - 65 C + 200 C Bulk
Vishay Semiconductors Rectifiers 200 Volt 1.0 Amp 10,065In Stock
Cut Tape
₹126.11
₹58.95
₹45.48
₹37.64
Reel
₹29.43
Min.: 1
Mult.: 1
: 5,500
Through Hole DO-204AL 200 V 1 A Standard Recovery Rectifier Single 1 V 30 A 1 uA 2 us - 65 C + 175 C DO-41 Reel, Cut Tape
Vishay Semiconductors Rectifiers 1.0 Amp 200 Volt 7,801In Stock
Cut Tape
₹137.58
₹64.59
₹57.42
₹44.81
Reel
₹38.60
Min.: 1
Mult.: 1
: 1,500
SMD/SMT DO-213AB 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C 1N6480 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 200 Volt 1.5 Amp 50 Amp IFSM 7,990In Stock
Cut Tape
₹180.57
₹84.74
₹65.92
₹54.74
Reel
₹47.48
Min.: 1
Mult.: 1
: 4,000
Through Hole DO-204AC-2 200 V 1.5 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA 3.5 us - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 600 Volt 12 Amp 539In Stock
₹921.96
₹506.36
₹454.77
₹433.75
Min.: 1
Mult.: 1
Stud Mount DO-203AA 600 V 12 A Fast Recovery Rectifiers Single 1.4 V 145 A 50 uA 200 ns - 65 C + 150 C Bulk
Vishay Semiconductors Rectifiers 400 Volt 40 Amp 628In Stock
₹1,482.78
₹857.95
₹804.45
₹757.63
₹725.15
Min.: 1
Mult.: 1
Stud Mount DO-203AB 400 V 40 A Standard Recovery Rectifier Single 1.3 V 595 A - 65 C + 190 C Bulk
onsemi Rectifiers 600V 8A Ultrafast 8,723In Stock
₹270.38
₹134.71
₹109.87
₹96.50
₹94.97
Min.: 1
Mult.: 1
SMD/SMT D2PAK 600 V 4 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.8 V 100 A 10 uA 35 ns - 65 C + 175 C MURH860CT Tube