DO-35 Rectifiers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Rectifiers Vr/75V Io/200mA BULK 9,184In Stock
Min.: 1
Mult.: 1
Max.: 10,000

Through Hole DO-35 75 V 400 mA Small Signal Switching Diode Single 1 V 4 A 100 nA 4 ns - 65 C + 175 C 1N4454 Bulk
onsemi Rectifiers Vr/75V Io/200mA T/R 31,537In Stock
Min.: 1
Mult.: 1
: 10,000

Through Hole DO-35 75 V 400 mA Small Signal Switching Diode Single 1 V 4 A 100 nA 4 ns - 65 C + 175 C 1N4454 Reel, Cut Tape
onsemi Rectifiers High Conductance Low Leakage 9,641In Stock
Min.: 1
Mult.: 1
Max.: 5,000

Through Hole DO-35 150 V 500 mA Small Signal Switching Diode Single 1 V 4 A 25 uA - 65 C + 175 C 1N458A Bulk
onsemi Rectifiers High Conductance Low Leakage 3,147In Stock
40,000Expected 20-10-2026
Min.: 1
Mult.: 1
Max.: 10,000
: 10,000

Through Hole DO-35 150 V 500 mA Small Signal Switching Diode Single 1 V 4 A 25 uA - 65 C + 175 C 1N458A Reel, Cut Tape
onsemi Rectifiers High Conductance Low Leakage 15,775In Stock
Min.: 1
Mult.: 1
: 10,000

Through Hole DO-35 200 V 500 mA Small Signal Switching Diode Single 1 V 4 A 25 nA - 65 C + 175 C 1N459 Reel, Cut Tape
Rectron Rectifiers Vr/75V If/225mA T/R 5,333In Stock
Min.: 1
Mult.: 1
: 10,000

Through Hole DO-35 225 mA Standard Recovery Rectifier Single 1 V 500 mA 100 uA 4 ns - 65 C + 175 C 1N4454 Reel, Cut Tape
Microchip / Microsemi Rectifiers 125V 500mW 500mA Signal or Computer Diode Non-Stocked Lead-Time 30 Weeks
Min.: 50
Mult.: 1
No
DO-35 200 mA Tray
Microchip / Microsemi Rectifiers 125V 500mW 500mA Signal or Computer Diode Non-Stocked Lead-Time 22 Weeks
Min.: 168
Mult.: 1
No
DO-35 200 mA Bulk
Central Semiconductor Rectifiers 75Vrrm Switch Diode 150mA 4000Ifsm 500mW Non-Stocked Lead-Time 14 Weeks
Min.: 20,000
Mult.: 2,500

Through Hole DO-35 150 mA Single 1 V 4 A 100 nA 2 ns - 65 C + 200 C Bulk
Rectron Rectifiers Vr/75V If/225mA BULK Non-Stocked
Min.: 19,000
Mult.: 1,000

Through Hole DO-35 225 mA Standard Recovery Rectifier Single 1 V 500 mA 100 uA 4 ns - 65 C + 175 C 1N4454 Bulk