SOD-323-2 Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor Rectifiers 250V Vrm 1A IFSM SOD-323FL; UMD2
17,278In Stock
Cut Tape
₹28.66
₹12.42
₹10.80
₹7.93
Reel
₹5.73
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOD-323-2 250 V 100 mA Super Fast Recovery Diode Single 1.2 V 1 A 10 uA 50 ns + 150 C RF01VM2S AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers PNP Driver Transistor 7,567In Stock
Cut Tape
₹30.57
₹13.38
₹11.66
₹8.60
Reel
₹6.31
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOD-323-2 250 V 100 mA Super Fast Recovery Diode Single 1.2 V 1 A 10 uA 50 ns + 150 C RF01VM2S Reel, Cut Tape, MouseReel