Cut Tape Rectifiers

Results: 6,322
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia Rectifiers 650V hyperfast Recovery Rectifiers in DPAK R2P 350In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK-2 650 V 11 A Single 1.78 V 68 A 5 uA 25 ns - 55 C + 175 C Reel, Cut Tape
Nexperia Rectifiers 650V ultrafast Recovery Rectifiers in DPAK R2P 350In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK-2 650 V 21 A Single 1.26 V 150 A 5 uA 32 ns - 55 C + 175 C Reel, Cut Tape
Nexperia Rectifiers 650V hyperfast Recovery Rectifiers in DPAK R2P 350In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK-2 650 V 21 A Single 1.6 V 130 A 5 uA 30 ns - 55 C + 175 C Reel, Cut Tape
Nexperia Rectifiers 650V ultrafast Recovery Rectifiers in DPAK R2P 350In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK-2 650 V 14 A Single 1.2 V 119 A 5 uA 27 ns - 55 C + 175 C Reel, Cut Tape
Nexperia Rectifiers 650V hyperfast Recovery Rectifiers in DPAK R2P 350In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK-2 650 V 14 A Single 1.82 V 95 A 5 uA 30 ns - 55 C + 175 C Reel, Cut Tape
Taiwan Semiconductor Rectifiers 12A, 400V, Standard Rectifier 2,093In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-214AB-2 400 V 12 A Standard Surface Mount Rectifier Single 960 mV 300 A 5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 1A, Slim SMA, FRED Gen7, Automotive-grade 6,433In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT DO-221AC-2 1.2 kV 1 A Hyperfast Single 1.85 V 14 A 2 uA 40 ns - 55 C + 175 C VS-E7JX0112HM3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7, Automotive-grade 3,624In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT DO-221AC-2 1.2 kV 2 A Hyperfast Single 2 V 21 A 3 uA 35 ns - 55 C + 175 C VS-E7JX0212HM3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Freds - SMA 7,230In Stock
Min.: 1
Mult.: 1
: 7,500
SMD/SMT SMA-2 1.2 kV 1 A Hyperfast Rectifier Single 1.75 V 21 A 5 uA 90 ns - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7 1,540In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT DO-221AC-2 1.2 kV 2 A Hyperfast Single 2 V 21 A 3 uA 35 ns - 55 C + 175 C VS-E7JX0212-M3 Reel, Cut Tape, MouseReel
Vishay Rectifiers RECT 400V 16A SM ULTRA FST 1,589In Stock
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape
Vishay Rectifiers RECT 600V 8A SM ULTRA FST 2,600In Stock
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape
onsemi Rectifiers REC SMB SPECIAL ULTFST 9,569In Stock
Min.: 1
Mult.: 1
Max.: 957
: 2,500

SMD/SMT SMB-2 200 V 2 A Ultrafast Rectifier Single 950 mV 40 A 2 uA 35 ns - 65 C + 175 C NRVUS220V Reel, Cut Tape
Diodes Incorporated Rectifiers FRED GPP Rectifier PDI5 T&R 1.5K 1,500In Stock
Min.: 1
Mult.: 1
Max.: 150
: 1,500

SMD/SMT PowerDI5-2 600 V 10 A Fast Recovery Rectifiers Single 1.1 V 120 A 600 nA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 30A, 600V, "X" Series GEN 5 Fred PT 1,035In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK 2L 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.3 V 310 A 20 uA 22 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier UF Recovery 1,90,307In Stock
Min.: 1
Mult.: 1
Max.: 900
: 7,500

SMD/SMT DO-214AC 150 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C ES1C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2.0 Amp 400 Volt 50 Amp IFSM 33,857In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole SOD-57 400 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 1 uA 4 us - 55 C + 175 C Reel, Cut Tape
onsemi Rectifiers 3A, 1200V Surface Mount Rectifier 1,89,163In Stock
Min.: 1
Mult.: 1
Max.: 390
: 3,000

SMD/SMT DO-214AB 1.2 kV 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 2.5 us - 55 C + 150 C S3N Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers FRED GPP Rectifier PDI5 T&R 5K 864In Stock
5,000Expected 17-02-2027
Min.: 1
Mult.: 1
Max.: 586
: 5,000

SMD/SMT PowerDI5-2 600 V 10 A Fast Recovery Rectifiers Dual Common Anode 1.1 V 120 A 8 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers Standard Recovery Rectifier 1,61,069In Stock
Min.: 1
Mult.: 1
Max.: 1,730
: 10,000

SMD/SMT D-FLAT-2 800 V 2 A Standard Recovery Rectifier Single 950 mV 55 A 120 nA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Rectifiers Freds - D2PAK 648In Stock
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 1A, Slim SMA, FRED Gen7 3,472In Stock
3,500Expected 16-09-2026
Min.: 1
Mult.: 1
: 3,500

SMD/SMT DO-221AC-2 1.2 kV 1 A Hyperfast Single 1.85 V 14 A 2 uA 40 ns - 55 C + 175 C VS-E7JX0112-M3 Reel, Cut Tape, MouseReel
onsemi Rectifiers SDT 3,59,912In Stock
Min.: 1
Mult.: 1
Max.: 630
: 3,000

SMD/SMT DO-214AB 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 100 A 10 uA 35 ns - 50 C + 150 C ES3J Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2.0 Amp 600 Volt 50 Amp IFSM 30,094In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole SOD-57 600 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 1 uA 4 us - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers R3T2 600V 11,695In Stock
Min.: 1
Mult.: 1
: 6,000
SMD/SMT FlatPAK-5x6-8 600 V 3 A Standard Recovery Rectifier Common Cathode 970 mV 40 A 10 uA 1.5 us - 55 C + 175 C Reel, Cut Tape