Tube Rectifiers

Results: 2,340
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Vishay Semiconductors Rectifiers 15A 600V Ultrafast 40ns 8,933In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-2 (TO-263-2) 600 V 15 A Fast Recovery Rectifiers Single 1.35 V 160 A 10 nA 24 ns - 65 C + 175 C Tube
Vishay Semiconductors Rectifiers 600V 4A TO-220 HexFred 3,639In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 4 A Fast Recovery Rectifiers Single 1.5 V 25 A 170 nA 17 ns - 55 C + 150 C Tube
STMicroelectronics Rectifiers Automotive 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 938In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.45 V 120 A 40 uA 25 ns - 40 C + 175 C STTH15RQ06-Y AEC-Q101 Tube
Vishay Semiconductors Rectifiers 8A 400V FRED Pt D2PAK (TO-263AB) 3,440In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK 400 V 8 A Fast Recovery Rectifiers Single 940 mV 100 A 100 uA 35 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers RECT 600V 30A RDL HYPER FST 798In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 30 A Fast Recovery Rectifiers Single 1.15 V 330 A 500 uA 46 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers RECT 600V 60A RDL HYPER FST 380In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 60 A Fast Recovery Rectifiers Single 1.2 V 500 A 500 uA 54 ns - 55 C + 175 C Tube

Vishay Semiconductors Rectifiers 15A 600V Hyperfast 29ns 3,668In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-2 (TO-263-2) 600 V 15 A Fast Recovery Rectifiers Single 1.8 V 160 A 10 nA 21 ns - 65 C + 175 C FRED Pt Tube

Vishay Semiconductors Rectifiers 30A 600V Hyperfast 26ns 8,000In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 600 V 30 A Fast Recovery Rectifiers Single 2 V 180 A 20 nA 27 ns - 65 C + 175 C FRED Pt Tube

Vishay Semiconductors Rectifiers 1200V 8A TO-263 HexFred 8,298In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 1.2 kV 8 A Fast Recovery Rectifiers Single 3.4 V 130 A 310 nA 28 ns - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers 800 Volt 80 Amp 281In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 800 V 80 A Standard Recovery Rectifier Single 1.4 V 1.5 kA 9 mA - 55 C + 180 C Tube
Microchip Technology Rectifiers FRED D 1000 V 310 A Dual Parallel SOT-227 31In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1 kV 28 A Fast Recovery Rectifiers Dual Parallel 2.3 V 210 A 250 uA 290 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 400 V 60 A TO-247 252In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 400 V 60 A Fast Recovery Rectifiers Single 1.3 V 600 A 250 uA 30 ns - 55 C + 175 C Tube
STMicroelectronics Rectifiers Ultrafast Recovery 6000V 12pF Diode 703In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.75 V 280 A 10 uA 40 ns + 175 C STTH60AC06C Tube
Vishay General Semiconductor Rectifiers 8.0 Amp 600 Volt 1,372In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 8 A Fast Recovery Rectifiers Single 1.5 V 125 A 10 uA 50 ns - 55 C + 150 C g Tube
IXYS Rectifiers Bipolar Module-Bridge Rectifier SMPD-B 45In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPD-9 1.8 kV Standard Recovery Rectifier 3-Phase Bridge 1.79 V 380 A 40 uA 10 ms - 55 C + 150 C Tube
IXYS Rectifiers 1600V 63A 38In Stock
300Expected 24-08-2026
Min.: 1
Mult.: 1

Through Hole TO-247AD 1.6 kV 63 A Fast Recovery Rectifiers Single 4.1 V 540 A 2 mA 300 ns - 40 C + 150 C DSDI60 Tube
ROHM Semiconductor Rectifiers 600V VR 20A IO ITO-220AC; TO-220NFM 902In Stock
Min.: 1
Mult.: 1

Through Hole TO-220NFM-2 600 V 20 A Super Fast Recovery Diode Single 2.8 V 100 A 10 uA 35 ns + 150 C AEC-Q101 Tube
Vishay Semiconductors Rectifiers 400V 16A TO-220 Fred Pt 7,962In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 400 V 16 A Fast Recovery Rectifiers Dual 1.19 V 100 A 200 nA 43 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 30A 600V 730In Stock
Min.: 1
Mult.: 1

Through Hole TO-3PF-3 600 V 30 A Hyper Fast Recovery Rectifier Single Anode Common Cathode 1.7 V 280 A 20 nA 90 ns - 55 C + 175 C Tube

Vishay Semiconductors Rectifiers 600V 60A FRED Pt TO-247 LL 2L 946In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 600 V 60 A Fast Recovery Rectifiers Single 1.46 V 450 A 50 uA 74 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 8A 600V Hyperfast 17ns 8,626In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 8 A Fast Recovery Rectifiers Single 2.5 V 80 A 20 nA 14 ns - 50 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 2x30 Amp 600 Volt 300 Amp IFSM 309In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 600 V 60 A Fast Recovery Rectifiers Dual Common Cathode 1.1 V 300 A 20 nA 42 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 800 Volt 80 Amp 310In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 800 V 80 A Standard Recovery Rectifier Single 1.4 V 1.5 kA 9 mA - 55 C + 180 C Tube
Panjit Rectifiers 600V Fast Recovery Diode / Speedy type - Low Trr 1,210In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 600 V 30 A Fast Recovery Rectifiers Single 1.8 V 250 A 250 uA 45 ns - 55 C + 150 C Speedy Gen.1 Tube
STMicroelectronics Rectifiers High voltage rectifier for bridge applications 570In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 60 A Standard Recovery Rectifier Single 1.05 V 500 A 5 uA + 175 C STBR6012 Tube