Tube Rectifiers

Results: 2,340
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Rectifiers FREDS - TO-247 281In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 30 A Fast Recovery Rectifiers Common Cathode 2.1 V 280 A 20 uA 39 ns - 55 C + 175 C VS-C5PW6006L-N3 Tube
Vishay Rectifiers 2X30A 600V FREDS TO-247 225In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 600 V 30 A Fast Recovery Rectifiers Common Cathode 1.3 V 330 A 20 uA 46 ns - 55 C + 175 C VS-C5PH6006L-N3 Tube
Vishay Semiconductors Rectifiers RECT 600V 12A RDL HYPER FST 1,893In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-2L 600 V 12 A Fast Recovery Rectifiers Single 2.35 V 110 A 10 uA 25 ns - 55 C + 175 C Tube
IXYS DSEI2X30-06C
IXYS Rectifiers 60 Amps 600V 950In Stock
Min.: 1
Mult.: 1

SMD/SMT 600 V 30 A Fast Recovery Rectifiers Single 1.4 V 280 A 7 mA 35 ns - 40 C + 150 C DSEI 2x30-04/06 Tube
Vishay Semiconductors Rectifiers RECT 600V 12A RDL HYPER FST 1,732In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-2L 600 V 12 A Fast Recovery Rectifiers Single 1.66 V 155 A 10 uA 26 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 258In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 75 A Ultra Fast Recovery Rectifiers Dual 1.34 V 575 A 200 nA 70 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 1000 V 100 A Dual Parallel SOT-227 215In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1 kV 95 A Fast Recovery Rectifiers Dual Parallel 1.9 V 1 kA 250 uA 43 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 1000 V 30 A TO-247 398In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 1 kV 30 A Fast Recovery Rectifiers Series 2.3 V 210 A 250 uA 290 ns - 55 C + 175 C Tube
STMicroelectronics Rectifiers 15 Amp 600 Volt 3,788In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 FP 600 V 15 A Ultra Fast Recovery Rectifiers Single 2.9 V 150 A 60 uA 50 ns + 175 C STTH15R06 Tube
STMicroelectronics Rectifiers 2x10 Amp 200 Volt 3,164In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 200 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 80 A 6 uA 26 ns + 175 C STTH1602C Tube
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 602In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1 kV 60 A Ultra Fast Recovery Rectifiers Single 2 V 400 A 20 uA 49 ns + 175 C STTH6010 Tube
STMicroelectronics Rectifiers 600 V, 2x30 A Turbo 2 Soft Ultrafast Recovery Diode 2,715In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 60 A Ultra Fast Recovery Rectifiers 2.95 V 200 A 40 uA + 175 C STTH60RQ06 Tube
IXYS Rectifiers 1200V 11A 1,499In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.2 kV 11 A Fast Recovery Rectifiers Single 2.6 V 80 A 250 uA 70 ns - 40 C + 150 C DSEI12 Tube
IXYS Rectifiers 45 Amps 1600V 247In Stock
Min.: 1
Mult.: 1

Through Hole ISOPLUS247-3 1.6 kV 45 A Standard Recovery Rectifier Dual 1.23 V 480 A 1.5 mA - 40 C + 175 C DSP45-16 Tube
ROHM Semiconductor Rectifiers RECT 1KV 20A RDL STD RCOVR 1,760In Stock
Min.: 1
Mult.: 1

Through Hole TO-220ACFP-2 1 kV 20 A Rectifier Diode Single 1.05 V 200 A 10 uA + 150 C Tube
Vishay Semiconductors Rectifiers 2x30A Commn Cathode 600V 2,136In Stock
Min.: 1
Mult.: 1

Through Hole TO-3PF-3 600 V 30 A Hyper Fast Recovery Rectifier Dual Common Cathode 1.7 V 280 A 20 nA 90 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 15A 600V Hyperfast 29ns 8,893In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 15 A Fast Recovery Rectifiers Single 1.8 V 160 A 10 nA 21 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 30A 600V Hyperfast 26ns 11,815In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 30 A Fast Recovery Rectifiers Single 2 V 180 A 20 nA 27 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 650V 30A TO-220 Fred Pt 7,804In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 650 V 30 A Fast Recovery Rectifiers Single 1.8 V 210 A 20 nA 33 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 1200V 16A TO-220 HexFred 5,351In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 16 A Fast Recovery Rectifiers Single 2.5 V 190 A 750 nA 30 ns - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers RECT 600V 30A RDL HYPER FST 1,021In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.6 V 310 A 20 uA 41 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers RECT 600V 30A RDL HYPER FST 745In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 600 V 30 A Fast Recovery Rectifiers Single 2.1 V 280 A 20 uA 39 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers RECT 600V 15A RDL HYPER FST 1,772In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-2L 600 V 15 A Fast Recovery Rectifiers Single 1.6 V 205 A 10 uA 23 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 600 V 610 A Dual Parallel SOT-227 190In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 600 V 60 A Fast Recovery Rectifiers Dual Parallel 1.7 V 600 A 25 uA 27 ns - 55 C + 175 C Tube
STMicroelectronics Rectifiers RECTIFIER 4,337In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 100 V 40 A Standard Recovery Rectifier Single 645 mV 440 A 190 uA + 175 C FERD40H100S Tube