Tube Rectifiers

Results: 2,340
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 65A If; 1200V Vr TO-247AD 3L 300In Stock
500Expected 03-03-2026
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 1.2 kV 65 A Standard Recovery Rectifier Single 1.12 V 1 kA 100 uA - 40 C + 150 C Tube

Vishay Semiconductors Rectifiers 600V 30A FRED Pt TO-247 LL 3L 500In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 600 V 30 A Fast Recovery Rectifiers Single Dual Anode 2 V 220 A 30 uA 26 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers Single Diode Alt VS-60APS128-M3 500In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 1.2 kV 65 A Standard Recovery Rectifier Single 1.12 V 1 kA - 40 C + 150 C Tube
Vishay General Semiconductor Rectifiers 8.0 Amp 200 Volt 986In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 200 V 8 A Fast Recovery Rectifiers Single 1.3 V 100 A 10 uA 25 ns - 65 C + 150 C Tube
Vishay General Semiconductor Rectifiers 8.0 Amp 500 Volt 989In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 500 V 8 A Fast Recovery Rectifiers Single 1.5 V 125 A 10 uA 50 ns - 55 C + 150 C g Tube

Vishay Semiconductors Rectifiers 600V 30A FRED Pt TO-247 LL 3L 499In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 600 V 30 A Fast Recovery Rectifiers Single Dual Anode 2 V 220 A 30 uA 26 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 65A If; 1200V Vr TO-247AD 2L 233In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 65 A Fast Recovery Rectifiers Single 1.42 V 830 A 100 uA 95 ns - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers 1200 Volt 80 Amp 54In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 1.2 kV 80 A Standard Recovery Rectifier Single 1.4 V 1.5 kA 9 mA - 55 C + 180 C Tube
Vishay Semiconductors Rectifiers RECT 600V 75A RDL HYPER FST 288In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 75 A Fast Recovery Rectifiers Single 1.2 V 615 A 500 uA 57 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 8A 600V Ultrafast 180ns 403In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP 600 V 8 A Fast Recovery Rectifiers Single 970 mV 120 A 10 nA 65 ns - 65 C + 175 C FRED Pt Tube
Vishay General Semiconductor Rectifiers 18 Amp 200 Volt 1,498In Stock
Min.: 1
Mult.: 1

Through Hole ITO-220AB 200 V 18 A Fast Recovery Rectifiers Dual Common Cathode 1.15 V 150 A 10 uA 25 ns - 65 C + 150 C Tube
Vishay General Semiconductor Rectifiers 16 Amp 100 Volt 1,719In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB 100 V 16 A Fast Recovery Rectifiers Dual Common Cathode 950 mV 200 A 10 uA 35 ns - 55 C + 150 C Tube

Vishay Semiconductors Rectifiers 200V 30A TO-263 Fred Pt 9,900In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 200 V 30 A Fast Recovery Rectifiers Dual 920 mV 200 A 10 uA 30 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 60A 1200V AEC-Q101 400In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 60 A Fast Recovery Rectifiers Single 1.9 V 425 A 50 uA 130 ns - 55 C + 175 C AEC-Q101 Tube
Vishay General Semiconductor Rectifiers 1000 Volt 8.0 Amp 125 Amp IFSM 1,955In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1 kV 8 A Standard Recovery Rectifier Single 1.1 V 125 A 10 uA - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers 1200V, 60A TO-247 500In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 60 A Fast Recovery Rectifiers Single 1.9 V 460 A 50 uA 100 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers Fred Gen4 Dual Module 157In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 600 V 250 A Standard Recovery Rectifier Dual 1.34 V 1.17 kA 500 uA 97 ns - 55 C + 175 C Tube
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1,730In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 200 V 16 A Super Fast Recovery Diode Dual 980 mV 100 A 10 uA 30 ns + 150 C Tube
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1,418In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-2 430 V 10 A Super Fast Recovery Diode Single 1.7 V 80 A 10 uA 25 ns + 150 C Tube
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1,726In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-2 350 V 20 A Super Fast Recovery Diode Single 1.5 V 100 A 10 uA 25 ns + 150 C Tube
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1,934In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-2 430 V 20 A Super Fast Recovery Diode Single 1.7 V 100 A 10 uA 25 ns + 150 C Tube
WeEn Semiconductors Rectifiers BYC30Y-600P/IITO220-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK 3,921In Stock
Min.: 1
Mult.: 1

Through Hole 30 A Standard Recovery Rectifier Single 1.38 V 220 A 10 uA 35 ns - 65 C + 175 C Tube
WeEn Semiconductors Rectifiers BYV10MX-600P/TO220F-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK 4,406In Stock
Min.: 1
Mult.: 1

Through Hole TO-220F-2 600 V 10 A Ultra Fast Recovery Rectifiers Single 1.5 V 110 A 10 uA 24 ns - 65 C + 175 C Tube
Vishay Semiconductors Rectifiers Single Diode Alt VS-80APS16-M3 496In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 1.6 kV 90 A Standard Recovery Rectifier Single 1.21 V 1.1 kA 100 uA - 40 C + 150 C Tube
IXYS Rectifiers 400V 15A 854In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 400 V 9.5 A Standard Recovery Rectifier Single 1.6 V 225 A 100 uA 4 us - 40 C + 125 C Dxx15L/Dxx20L/Dxx25L Tube