CA Rectifiers

Results: 24,737
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers RECT 600V 4A SM STD RCOVR 13,441In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-3820A 600 V 4 A Standard Recovery Rectifier Single 1.1 V 60 A 10 uA 1.2 us - 55 C + 175 C SE40NJ Bulk
Vishay Semiconductors Rectifiers 1600 Volt 0.8 Amp 20 Amp IFSM 95,061In Stock
Min.: 1
Mult.: 1
Reel: 25,000

Through Hole SOD-57 1.6 kV 800 mA Fast Recovery Rectifiers Single 1.25 V 20 A 2 uA 400 ns - 55 C + 175 C BY269TR Reel, Cut Tape
Vishay Semiconductors Rectifiers 600V 15A SlimDPAK FRED 35,013In Stock
Min.: 1
Mult.: 1
Reel: 4,500

SMD/SMT TO-252AE-3 600 V 15 A Fast Recovery Rectifiers Single 1.15 V 180 A 10 uA 38 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 2A AECQ-101 8,651In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 15A, 1200V, "X" Series GEN 5 Fred PT 982In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK 2L 1.2 kV 15 A Ultra Fast Recovery Rectifiers Single 2.1 V 110 A 50 uA 29 ns - 55 C + 175 C Reel, Cut Tape, MouseReel

onsemi Rectifiers 600V 1A SMA Super Fast Rectifier 12,392In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DO-214-2 600 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 1 uA 35 ns - 55 C + 150 C ES1JAF Reel, Cut Tape, MouseReel
onsemi Rectifiers 400V 1a Rectifier Glass Passivated 11,176In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C RGF1G Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 150V 2A 17,550In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB-2 150 V 2 A Fast Recovery Rectifiers Single 920 mV 50 A 5 uA 25 ns - 55 C + 150 C ES2C Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 3.0A 800V 15,839In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB-2 800 V 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 5 uA 500 ns - 65 C + 150 C RS3KB Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 800V 3A 12,076In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB-2 800 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3KB Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers Vr/400V Io/1A Glass Passivated 21,087In Stock
Min.: 1
Mult.: 1
Reel: 5,500

Through Hole DO-204AL-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA 2 us - 65 C + 175 C DO-41 Reel, Cut Tape
ROHM Semiconductor Rectifiers RECT 350V 10A SM SUPER FST 1,852In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TO-263S-3 350 V 10 A Super Fast Recovery Diode Single 1.5 V 100 A 10 uA 30 ns + 150 C Reel, Cut Tape
WeEn Semiconductors Rectifiers Hyperfast power Diode 4,556In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 8 A Fast Recovery Rectifiers Single 3.4 V 100 A 20 uA 19 ns + 175 C
WeEn Semiconductors Rectifiers Diode Ult Fast Recov Rectifier 600V 15A 4,655In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 15 A Fast Recovery Rectifiers Single 1.38 V 143 A 50 uA 60 ns - 40 C + 150 C
Vishay Semiconductors Rectifiers 600V 15A SlimDPAK FRED 3,784In Stock
Min.: 1
Mult.: 1
Reel: 4,500

SMD/SMT TO-252AE-3 600 V 15 A Fast Recovery Rectifiers Single 1.6 V 120 A 20 uA 20 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 18,054In Stock
Min.: 1
Mult.: 1
Reel: 14,000
SMD/SMT DO-221AC-2 200 V 2 A Fast Recovery Rectifiers Single 720 mV 65 A 2 uA 17 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel

Vishay Semiconductors Rectifiers New Input Diodes - TO-247-e3 517In Stock
Min.: 1
Mult.: 1

Through Hole 1.2 kV 30 A Fast Recovery Rectifiers Single 1.41 V 350 A 100 uA 95 ns - 40 C + 150 C
onsemi Rectifiers PUF 1A 200V IN POWER 8,450In Stock
Min.: 1
Mult.: 1
Reel: 12,000

SMD/SMT POWERMITE 200 V 1 A Ultra Fast Recovery Rectifiers Single 1.1 V 30 A 500 mA 50 ns - 65 C + 175 C NRVHPM120 AEC-Q101 Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers FRED D 1000 V 100 A Dual Parallel SOT-227 215In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1 kV 95 A Fast Recovery Rectifiers Dual Parallel 1.9 V 1 kA 250 uA 43 ns - 55 C + 175 C Tube
onsemi Rectifiers 1000V, 1A General Purpose Rectifier 2,28,941In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123-FL-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA 1.304 us - 55 C + 150 C S1MFL Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 200V 1A 1,31,705In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB-2 200 V 1 A Fast Recovery Rectifiers Single 875 mV 40 A 2 uA 25 ns - 55 C + 175 C MURS120 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 400 Volt 1.0 Amp 8,763In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Through Hole DO-204AL 400 V 1 A Standard Recovery Rectifier Single 1 V 30 A 1 uA 2 us - 65 C + 175 C DO-41 Ammo Pack
Vishay General Semiconductor Rectifiers 1.0 Amp 800 Volt 9,292In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Through Hole DO-204AC(DO-15) 600 V 1 A Standard Recovery Rectifier Single 1 V 50 A 5 uA 2 us - 65 C + 175 C 1N4385GP Reel, Cut Tape
Vishay General Semiconductor Rectifiers 3.0 Amp 600 Volt 5,061In Stock
Min.: 1
Mult.: 1
Reel: 1,400

Through Hole DO-201AD 600 V 3 A Fast Recovery Rectifiers Single 1.6 V 90 A 20 uA 30 ns - 40 C + 150 C Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1400 Volt 3.0 Amp Glass Passivated 2,375In Stock
Min.: 1
Mult.: 1
Reel: 1,400

Through Hole DO-201AD 1.4 kV 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 15 us - 65 C + 175 C Reel, Cut Tape