AEC-Q101 Rectifiers

Results: 2,405
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated Rectifiers Standard Recovery Rectifier 1,61,068In Stock
Min.: 1
Mult.: 1
Max.: 1,730
: 10,000

SMD/SMT D-FLAT-2 800 V 2 A Standard Recovery Rectifier Single 950 mV 55 A 120 nA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Fast Recvry 350V Vr TO-252(DPAK) 5A Io 3,813In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 350 V 5 A Super Fast Recovery Diode Single 1.5 V 50 A 10 uA 30 ns + 150 C RFN5BM3SFH AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Rectifier 0.2A Io SOD-323HE 400VVrm 52,529In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TUMD2SM-2 400 V 200 mA Rectifier Diode Single 1.1 V 1 A 1 uA + 150 C RRE02VTM4SFH AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A 600V SMF Rectifier 32,651In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-219AB-2 600 V 1 A Standard Recovery Rectifier Single 950 mV 25 A 5 uA 780 ns - 55 C + 175 C SE10F AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 10,889In Stock
Min.: 1
Mult.: 1
: 14,000
SMD/SMT DO-221AC-2 200 V 2 A Fast Recovery Rectifiers Single 720 mV 65 A 2 uA 17 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers HER SMA GPPN 1.5A 1 000V 30,418In Stock
Min.: 1
Mult.: 1
Max.: 640
: 7,500
SMD/SMT DO-214AC-2 1 kV 1.5 A Super Fast Recovery Rectifier Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C US2MA AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMA,2A,AECQ-101 17,618In Stock
Min.: 1
Mult.: 1
: 7,500

SMD/SMT SMA 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A, 600V, 200NS, FS, MINIGPPRECT. 18,177In Stock
Min.: 1
Mult.: 1
: 5,500

Through Hole MPG06 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 40 A 5 uA 200 ns - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers Dual 2x8A 200V FRED Pt AEC-Q101 1,830In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TO-263AC-3 200 V 16 A Fast Recovery Rectifiers Dual Common Cathode 770 mV 190 A 6 uA 27 ns - 55 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNU65010ER-Q/SOD123W/CFP3 3,701In Stock
21,000Expected 20-08-2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD123W-2 650 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 1 uA 39 ns - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers 600V VR 10A IO ITO-220AC; TO-220NFM 4,011In Stock
Min.: 1
Mult.: 1

Through Hole TO-220NFM-2 600 V 10 A Super Fast Recovery Diode Single 1.55 V 100 A 10 uA 50 ns + 150 C AEC-Q101 Tube
STMicroelectronics Rectifiers Automotive 600 V, 1 A Low Drop Ultrafast Diode 8,929In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMBFlat 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.4 V 20 A 1 uA 45 ns - 40 C + 175 C STTH1L06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 2 A Low Drop Ultrafast Diode 7,041In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMBFlat 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.4 V 30 A 2 uA 50 ns - 40 C + 175 C STTH2L06-Y AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 10A 600V AEC-Q101 ESD Rectifr 3,400In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TO-263AC-3 600 V 10 A Standard Recovery Rectifier Single 1.04 V 110 A 15 uA 3 us - 55 C + 175 C SE10D AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3A, 200V, ESD PROTECTION, SMPA 13,539In Stock
Min.: 1
Mult.: 1
: 14,000

SMD/SMT DO-221BC-2 200 V 3 A Standard Recovery Rectifier Single 1.07 V 32 A 5 uA 1.3 us - 55 C + 175 C SE30PA AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2 pin Single Diode AEC-Q101 4,329In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 20 A Standard Recovery Rectifier Single 1 V 300 A 100 uA - 40 C + 150 C AEC-Q101 Tube
onsemi Rectifiers 0.8A 1000V 31,137In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD-123FA-2 1 kV 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1MFA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNU65020EP-Q/SOD128/FlatPower 4,954In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD-128-2 650 V 2.8 A Ultra Fast Recovery Rectifiers Single 1 V 60 A 760 nA 40 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 200 V, 16 A dual Ultrafast Diode 2,764In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 (TO-263-3) 200 V 16 A Ultra Fast Recovery Rectifiers Single 1.25 V 100 A 6 uA 21 ns - 40 C + 175 C STTH1602C-Y AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Rectifiers 300V VR 20A IO ITO-220AC; TO-220NFM 1,663In Stock
Min.: 1
Mult.: 1

Through Hole TO-220NFM-2 300 V 20 A Super Fast Recovery Diode Single 1.5 V 100 A 10 uA 30 ns + 150 C AEC-Q101 Tube
Vishay Semiconductors Rectifiers 2A,400V,35ns, SMB F.EFF.SM DIODE 30,181In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT SMB 400 V 2 A Fast Recovery Rectifiers Single 1.1 V 50 A 3 A 35 ns - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 8A, 600V SMC AEC-Q101 Qualified 3,762In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT DO-214AB-2 600 V 8 A Standard Recovery Rectifier Single 960 mV 200 A 10 uA 4 us - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 1A 200V ESD Prot SMF Rectifier 29,945In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-219AB-2 200 V 1 A Standard Recovery Rectifier Single 950 mV 25 A 5 uA 780 ns - 55 C + 175 C SE10F AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 7A, 400V, SMPC, ESD PROTECTION 4,378In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SMPC (TO-277A-3) 400 V 7 A Standard Recovery Rectifier Single 870 mV 120 A 10 uA 2.6 us - 55 C + 175 C SE70PG AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 12,348In Stock
Min.: 1
Mult.: 1
: 3,500
SMD/SMT DO-221AC-2 200 V 2 A Fast Recovery Rectifiers Single 850 mV 65 A 1 uA 25 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel