DSEC60 Series Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers 60 Amps 600V 362In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.25 V 250 A 1 mA 35 ns - 55 C + 175 C DSEC60 Tube
IXYS Rectifiers 60 Amps 1200V 364In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD 1.2 kV 30 A Fast Recovery Rectifiers Dual Common Cathode 2.74 V 200 A 250 uA 40 ns - 55 C + 175 C DSEC60 Tube
IXYS Rectifiers 60 Amps 600V Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Through Hole TO-247-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.56 V 250 A 2 mA 30 ns - 55 C + 175 C DSEC60 Tube