DSI30-12 Series Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers Rectifier Diode 1,849In Stock
Min.: 1
Mult.: 1
Reel: 50
SMD/SMT D2PAK-2 (TO-263-2) 1.2 kV 30 A Single 1.6 V 1.5 mA - 40 C + 150 C DSI30-12 Reel, Cut Tape
IXYS Rectifiers 30 Amps 1200V 241In Stock
250Expected 01-09-2026
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.2 kV 30 A Standard Recovery Rectifier Single 1.45 V 300 A 1 mA - 40 C + 150 C DSI30-12 Tube
IXYS Rectifiers DIODE SGL 1200V 30A TO-263AA 660In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-3 (TO-263-3) 1.2 kV 30 A Standard Recovery Rectifier Single 1.25 V 300 A 1.5 mA - 40 C + 175 C DSI30-12 Reel, Cut Tape, MouseReel