ES2G Series Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diodes Incorporated Rectifiers 2.0A 400V 17,648In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB-2 400 V 2 A Fast Recovery Rectifiers Single 1.25 V 50 A 5 uA 35 ns - 55 C + 150 C ES2G Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers DIODE 400V 2A DO-214AC 8,454In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 400 V 2 A Super Fast Recovery Rectifier Single 1.25 V 50 A 5 uA 35 ns - 65 C + 175 C ES2G Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

ES2G Reel, Cut Tape