S3MB Series Rectifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated Rectifiers 1000V 3A 79,410In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB-2 1 kV 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3MB Reel, Cut Tape, MouseReel
onsemi Rectifiers 1000V 3A Gen Purpose Surf Mnt Rectifier 6,436In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 1 kV 3 A Standard Recovery Rectifier Single 1.15 V 80 A 10 uA 1.5 us - 55 C + 150 C S3MB Reel, Cut Tape, MouseReel
onsemi NRVS3MB
onsemi Rectifiers SR SMB GPPN 3A 1000V 1,561In Stock
Min.: 1
Mult.: 1
Reel: 3,000
SMD/SMT SMC 1 kV 3 A Standard Recovery Rectifier Single 1.15 V 80 A 10 uA 1.5 us - 55 C + 150 C S3MB AEC-Q101 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers Standard 1000V 3A 554In Stock
3,000Expected 02-03-2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA 1 kV 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 55 C + 150 C S3MB Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 3A GLASS PASSIVATED RECTIFIER Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB S3MB AEC-Q101 Reel, Cut Tape