US1M Series Rectifiers

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor Rectifiers 1A, 1000V,SM Ultrafast RECT,SMA 11,300In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-214AC-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 55 C + 150 C US1M
Micro Commercial Components (MCC) Rectifiers 2,360In Stock
Min.: 1
Mult.: 1
Reel: 5,000
US1M Reel, Cut Tape
Diodes Incorporated Rectifiers 1000V 1A 41,684In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SMA-2 1 kV 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 65 C + 150 C US1M Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.0 Amp 1000 Volt 56,968In Stock
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT DO-214AC-2 1 kV 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 55 C + 150 C US1M Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1000 Volt 1.0A 75ns 30 Amp IFSM 14,198In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 1 kV 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 55 C + 150 C US1M Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A,1000V,75NS,UF RECT,SMD 1,627In Stock
15,000Expected 18-03-2026
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT SMA 1 kV 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 55 C + 150 C US1M Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A,1000V,75NS,UF RECT,SMD 17,201In Stock
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT DO-214AC-2 1 kV 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 55 C + 150 C US1M Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1000 Volt 1.0A 75ns 30 Amp IFSM 13,014In Stock
Min.: 1
Mult.: 1
Reel: 1,800
SMD/SMT DO-214AC-2 1 kV 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 55 C + 150 C US1M AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1000 Volt 1.0A 75ns 30 Amp IFSM 8,513In Stock
Min.: 1
Mult.: 1
Reel: 7,500
SMD/SMT DO-214AC-2 1 kV 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 55 C + 150 C US1M AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 835In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-214AC-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 50 ns, 75 ns - 55 C + 150 C US1M
Micro Commercial Components (MCC) Rectifiers Ultra Fast 1000V 1A 32,926In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 65 C + 150 C US1M Reel, Cut Tape, MouseReel
Vishay Rectifiers 1A, 1000V, 75NS, SMA, UF RECT, SMD Non-Stocked
Min.: 15,000
Mult.: 7,500
US1M
Vishay Rectifiers 1A, 1000V, 75NS, SMA, UF RECT, SMD Non-Stocked
Min.: 1
Mult.: 1
US1M
Vishay Rectifiers 1A, 1000V, 75NS, SMA, UF RECT, SMD Non-Stocked
Min.: 1
Mult.: 1
US1M
Vishay US1MHM3_A\I
Vishay Rectifiers 1A, 1000V, 75NS, SMA, UF RECT, SMD Non-Stocked
Min.: 1
Mult.: 1
Ultra Fast Recovery Rectifiers US1M