Teccor Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers 800V 15A TO220AB 365In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 800 V 15 A Standard Recovery Rectifier Single 1.6 V 350 A 20 uA 4 us - 40 C + 125 C Dxx15L Tube
IXYS Rectifiers 800V 15A Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000

TO-220-2 Dxx15L Tube
IXYS Rectifiers 1000V 15A Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000

TO-220-2 Dxx15L Tube