STMicroelectronics Schottky Diodes & Rectifiers

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 20 Volt 32,058In Stock
12,000Expected 25-02-2026
Min.: 1
Mult.: 1
Reel: 12,000

Schottky Rectifiers SMD/SMT DO-216AA-2 Single Si 1 A 20 V 540 mV 50 A 3.9 uA - 65 C + 150 C STPS120M Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Power Schottky Rec 1A 20V 0.41VF 22,818In Stock
Min.: 1
Mult.: 1
Reel: 12,000

Schottky Rectifiers SMD/SMT STmite Flat-2 Single Si 1 A 20 V 480 mV 50 A 3.9 uA + 150 C STPS120MF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 1A Automotive PWR 40V VRRM 0.49Vf 35,935In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 1 A 40 V 450 mV 5.5 A 40 uA - 40 C + 150 C STPS140Z-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X7.5 Amp 100 Volt 4,652In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 15 A 100 V 890 mV 75 A 3 uA - 65 C + 175 C STPS15H100C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X7.5 Amp 100 Volt 4,726In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 15 A 100 V 890 mV 75 A 3 uA - 65 C + 175 C STPS15H100C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X80 Amp 45 Volt 379In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Screw Mount ISOTOP Dual Si 160 A 45 V 950 mV 900 A 1 mA - 55 C + 150 C STPS16045 Tube
STMicroelectronics Schottky Diodes & Rectifiers Hi Vltg Pwr SCHOTTKY RECTIFIER 7,293In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 16 A 170 V 1 V 75 A 15 uA - 65 C + 175 C STPS16170C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 100 Volt 27,219In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 100 V 860 mV 50 A 4 uA - 65 C + 175 C STPS1H100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive High PWR Schottky 100V Vrrm 16,642In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 100 V 770 mV 50 A 4 uA - 40 C + 150 C STPS1H100-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 60V , 1 A Low Drop Power Schottky Rectifier 36,716In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 1 A 60 V 570 mV 50 A 50 uA - 40 C + 175 C STPS1L60-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers POWER S RECTIFIER 3,570In Stock
3,000Expected 02-04-2026
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Single Si 20 A 120 V 930 mV 200 A 20 uA - 65 C + 175 C STPS20120D Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X10 Amp 150 Volt 3,398In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 20 A 150 V 1 V 180 A 5 uA - 65 C + 175 C STPS20150C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X10 Amp 150 Volt 3,583In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 20 A 150 V 1 V 180 A 5 uA - 65 C + 175 C STPS20150C Tube
STMicroelectronics Schottky Diodes & Rectifiers 200V Schottky DC DC 45pF TO220PF 2000V 5,311In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Schottky Diodes SMD/SMT D2PAK-3 (TO-263-3) Dual Si 20 A 200 V 640 mV 180 A 7 mA - 40 C + 175 C STPS20200C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 200V Schottky DC DC 45pF TO220PF 2000V 2,522In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-220-3 Dual Si 20 A 200 V 640 mV 180 A 7 mA - 40 C + 175 C STPS20200C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X10 Amp 100 Volt 5,963In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220FP-3 Dual Anode Common Cathode Si 20 A 100 V 880 mV 250 A 4.5 uA - 65 C + 175 C STPS20H100C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2x10 Amp 100 Volt 5,022In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 20 A 100 V 880 mV 250 A 4.5 uA - 65 C + 175 C STPS20H100C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X10 Amp 100 Volt 5,284In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 20 A 100 V 880 mV 250 A 4.5 uA - 65 C + 175 C STPS20H100C Tube
STMicroelectronics Schottky Diodes & Rectifiers 20A 100V 10,063In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Dual Anode Si 20 A 100 V 850 mV 530 A 40 uA + 150 C STPS20M100S Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 60V PWR Schottky REC 0.365 V 2 x 20 A 3,213In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Si 90 A 60 V 500 mV 600 A 125 uA + 150 C STPS20M60S Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2.0 Amp 150 Volt 36,470In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 2 A 150 V 890 mV 75 A 1.5 uA - 65 C + 175 C STPS2150 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X120 Amp 45 Volt 341In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Screw Mount ISOTOP Dual Si 240 A 45 V 910 mV 1.5 kA 2 mA - 55 C + 150 C STPS24045 Tube
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 2x120A, ISOTOP, power Schottky rectifier 336In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Screw Mount ISOTOP Dual Si 120 A 610 mV 1.15 kA - 40 C + 175 C AEC-Q101 Tube
STMicroelectronics Schottky Diodes & Rectifiers 2.0 Amp 100 Volt 32,572In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 2 A 100 V 880 mV 75 A 1 uA - 65 C + 175 C STPS2H100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive High PWR Schottky 100V Vrrm 10,709In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 2 A 100 V 790 mV 75 A 1 uA - 40 C + 150 C STPS2H100-Y AEC-Q100 Reel, Cut Tape, MouseReel