STPS2L60 Series Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers 2.0 Amp 60 Volt 10,024In Stock
25,000Expected 27-07-2026
Min.: 1
Mult.: 1
: 5,000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 2 A 60 V 770 mV 75 A 100 uA - 65 C + 150 C STPS2L60 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Power Schottky Rec 2A IF 60Vrrm 0.55VF 8,788In Stock
Min.: 1
Mult.: 1
: 5,000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 2 A 60 V 600 mV 75 A 100 uA + 150 C STPS2L60 Reel, Cut Tape, MouseReel