SiC Schottky Diodes

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Configuration If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Vr - Reverse Voltage Series Qualification Packaging
STMicroelectronics SiC Schottky Diodes Automotive 1200 V, 20A power Schottky High Surge silicon carbide diode 561In Stock
₹787.25
₹615.28
₹357.32
Min.: 1
Mult.: 1
Through Hole DO-247-2 Single 20 A 1.2 kV 1.35 V 180 A 10 uA - 55 C + 175 C AEC-Q101 Tube


STMicroelectronics SiC Schottky Diodes 1200 V, 40 A High surge Silicon Carbide Power Schottky Diode 533In Stock
₹998.39
₹779.61
₹495.85
Min.: 1
Mult.: 1
Tube
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 10 A DPAK Silicon Carbide Power Schottky Diode 1,405In Stock
Cut Tape
₹381.20
₹192.99
₹174.84
₹163.37
Reel
₹133.76
Min.: 1
Mult.: 1
: 2,500
SMD/SMT DPAK Single 10 A 650 V 1.45 V 90 A 9 uA - 40 C + 175 C 650 V STPSC AEC-Q101 Reel, Cut Tape
STMicroelectronics SiC Schottky Diodes 650V Pwr Schottky Silicn Carbide Diode 1,172In Stock
₹366.87
₹185.35
₹171.02
₹136.62
₹128.02
Min.: 1
Mult.: 1
Through Hole TO-220AC-2 Single 22 A 650 V 1.98 V 90 A 85 uA - 40 C + 175 C STPSC Tube

STMicroelectronics SiC Schottky Diodes 650 V, 10 A High Surge Silicon Carbide Power Schottky Diode 1,668In Stock
Cut Tape
₹366.87
₹223.56
₹174.84
₹161.46
Reel
₹161.46
₹128.02
Min.: 1
Mult.: 1
: 1,000
SMD/SMT D2PAK-3 Single 10 A 650 V 1.56 V 470 A 9 uA - 40 C + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes Dual 650V Pwr Schtky Silicn Carbide Diode 308In Stock
₹677.38
₹361.14
₹330.57
₹291.40
Min.: 1
Mult.: 1
Through Hole TO-220-3 Dual 10 A 650 V 1.56 V 470 A 425 uA - 40 C + 175 C STPSC Tube
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 20 A SiC Power Schottky Diode 1,341In Stock
₹637.25
₹379.29
₹268.47
Min.: 1
Mult.: 1
Through Hole TO-220AC-2 Single 20 A 650 V 1.3 V 90 A 30 uA - 40 C + 175 C 600 V STPSC AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes Automotive 650 V, TO-220 D2PAK SiC Power Schottky Diode 3,461In Stock
₹396.49
₹230.25
₹226.43
₹176.75
Min.: 1
Mult.: 1
Through Hole TO-220AC-2 Single 12 A 650 V 1.3 V 50 A 15 uA - 40 C + 175 C 600 V STPSC AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 6 A High Surge Silicon Carbide Power Schottky Diode 2,753In Stock
Cut Tape
₹257.00
₹159.55
₹143.31
₹116.56
Reel
₹108.92
Min.: 1
Mult.: 1
: 2,500
SMD/SMT DPAK Single 6 A 650 V 1.45 V 60 A 5 uA - 40 C + 175 C 650 V STPSC AEC-Q101 Reel, Cut Tape
STMicroelectronics SiC Schottky Diodes Automotive 650V, 10 A Silicon Carbide diode 1,624In Stock
Cut Tape
₹402.22
₹205.41
₹185.35
₹158.60
Reel
₹158.60
₹144.27
Min.: 1
Mult.: 1
: 1,000
SMD/SMT D2PAK Single 10 A 650 V 1.56 V 90 A 9 uA - 40 C + 175 C 650 V STPSC AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 20 A SiC Power Schottky Diode 722In Stock
₹657.32
₹342.03
₹324.84
₹280.89
Min.: 1
Mult.: 1
Through Hole DO-247-2 Single 20 A 650 V 1.3 V 90 A 30 uA - 40 C + 175 C 650 V STPSC AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes 650 V 10 A power Schottky silicon carbide diode 2,929In Stock
Cut Tape
₹408.91
₹267.51
₹199.68
₹167.20
Reel
₹148.09
Min.: 1
Mult.: 1
: 3,000
SMD/SMT PowerFLAT 8x8 Single 10 A 650 V 1.38 V 850 A 9 uA - 40 C + 175 C 650 V STPSC Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes Dual 650V Pwr Schtky Silicn Carbide Diod 619In Stock
₹479.61
₹248.40
₹225.47
₹210.19
Min.: 1
Mult.: 1
Through Hole TO-220-3 Dual 6 A 650 V 1.56 V 400 A 250 uA - 40 C + 175 C STPSC Tube

STMicroelectronics SiC Schottky Diodes Automotive 650 V, 40 A dual SiC Power Schottky Diode 236In Stock
₹874.19
₹638.21
₹570.37
₹563.69
Min.: 1
Mult.: 1
Through Hole TO-247-3 Dual Anode Common Cathode 40 A 650 V 1.3 V 90 A 30 uA - 40 C + 175 C STPSC40065C-Y AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 12A High surge Silicon Carbide power Schottky diode 928In Stock
₹411.78
₹210.19
₹190.12
₹155.73
Min.: 1
Mult.: 1
Through Hole TO-220AC-2 Single 27 A 650 V 1.3 V 80 A 12 uA - 55 C + 175 C AEC-Q100 Tube
STMicroelectronics SiC Schottky Diodes 650 V, 12A High surge Silicon Carbide power Schottky diode 930In Stock
₹449.04
₹231.21
₹209.23
₹172.93
Min.: 1
Mult.: 1
Tube
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 16A High surge Silicon Carbide power Schottky diode 998In Stock
₹540.76
₹354.45
₹264.65
₹221.65
₹193.95
Min.: 1
Mult.: 1
AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 20A High surge Silicon Carbide power Schottky diode 952In Stock
₹630.56
₹412.73
₹303.82
₹270.38
₹239.81
Min.: 1
Mult.: 1
Through Hole TO-220AC-2 Single 20 A 650 V 1.3 V 135 A 17 uA - 55 C + 175 C 650 V AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 20A High surge Silicon Carbide power Schottky diode 1,191In Stock
₹591.39
₹303.82
₹278.02
₹257.96
₹243.63
Min.: 1
Mult.: 1
Through Hole DO-247-2 Single 20 A 650 V 1.3 V 135 A 17 uA - 55 C + 175 C 650 V AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes Automotive 1200 V, 20A power Schottky High Surge silicon carbide diode 1,734In Stock
Cut Tape
₹981.20
₹693.62
₹621.97
Reel
₹621.97
₹621.01
Min.: 1
Mult.: 1
: 600
SMD/SMT HU3PAK-9 Single 20 A 1.2 kV 1.35 V 1.1 kA 10 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics STPSC30G065WL
STMicroelectronics SiC Schottky Diodes 650 V, 30A High surge Silicon Carbide power Schottky diode 525In Stock
₹695.53
₹363.05
₹333.43
₹299.04
Min.: 1
Mult.: 1
650 V 650 V Tube
STMicroelectronics STPSC30G065WLY
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 30A High surge Silicon Carbide power Schottky diode 552In Stock
₹874.19
₹615.28
₹497.76
₹442.35
₹391.71
Min.: 1
Mult.: 1
650 V 650 V AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes 650 V, 10A High surge Silicon Carbide power Schottky diode 813In Stock
₹317.19
₹158.60
₹143.31
₹115.60
Min.: 1
Mult.: 1
Through Hole TO-220AC-2 Single 10 A 650 V 1.3 V 70 A 10 uA - 55 C + 175 C 650 V Tube
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 10A High surge Silicon Carbide power Schottky diode 958In Stock
₹354.45
₹178.66
₹161.46
₹131.85
Min.: 1
Mult.: 1
Through Hole TO-220AC-2 Single 10 A 650 V 1.3 V 70 A 10 uA - 55 C + 175 C 650 V AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes 650 V, 12A High surge Silicon Carbide power Schottky diode 417In Stock
1,000Expected 04-12-2026
₹362.10
₹183.44
₹166.24
₹135.67
Min.: 1
Mult.: 1
Tube