MOSFET MOSFET Modules

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
STMicroelectronics MOSFET Modules N-channel 650 V, 0.012 Ohm typ., 143 A MDmesh M5 Power MOSFET in an ISOTOP packa 760In Stock
Min.: 1
Mult.: 1

Si Screw Mount ISOTOP 650 V 143 A 15 mOhms - 25 V, + 25 V - 55 C + 150 C Mdmesh M5 Bulk
Microchip Technology APT50M50JFLL
Microchip Technology MOSFET Modules FREDFET MOS 7 500 V 50 mOhm SOT-227 45In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 500 V 71 A 50 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 595 W Tube
Microchip Technology APT80M60J
Microchip Technology MOSFET Modules MOSFET MOS 8 600 V 80 A SOT-227 9In Stock
Min.: 1
Mult.: 1

Si Screw Mount - 30 V, + 30 V - 55 C + 150 C Tube
Infineon Technologies MOSFET Modules EasyPACK 2C CoolSiC MOSFET M2 .XT, 3-level module 1200 V, 8 mOhm with NTC temperature sensor and high current PressFIT contact technology 33In Stock
Min.: 1
Mult.: 1

SiC Press Fit 1.2 kV 95 A 16.8 mOhms - 10 V, + 25 V 4.3 V - 40 C + 175 C 20 mW EasyPACK C series Tray
Infineon Technologies MOSFET Modules EasyPACK 2C CoolSiC MOSFET M2 .XT, 3-level module 1200 V, 8 mOhm with NTC temperature sensor, pre-applied thermal interface material 2.0 and high current PressFIT contact technology 13In Stock
Min.: 1
Mult.: 1

SiC Press Fit 1.2 kV 95 A 16.8 mOhms - 10 V, + 25 V 4.3 V - 40 C + 175 C 20 mW EasyPACK C series Tray
Infineon Technologies MOSFET Modules EasyPACK 1C CoolSiC MOSFET M2 .XT, fourpack module 1200 V, 13 mOhm with NTC temperature sensor and high current PressFIT contact technology 45In Stock
Min.: 1
Mult.: 1

SiC Press Fit 1.2 kV 60 A 25.2 mOhms - 10 V, + 25 C 4.35 V - 40 C + 175 C 20 mW EasyPACK C series Tray
Infineon Technologies MOSFET Modules EasyPACK 1C CoolSiC MOSFET M2 .XT, fourpack module 1200 V, 13 mOhm with NTC temperature sensor, pre-applied thermal interface material 2.0 and high current PressFIT contact technology 30In Stock
Min.: 1
Mult.: 1

SiC Press Fit 1.2 kV 60 A 25.2 mOhms - 10 V, + 25 V 4.3 V - 40 C + 175 C 20 mW EasyPACK C series Tray
Infineon Technologies MOSFET Modules EasyPACK 2C CoolSiC MOSFET M2 .XT, fourpack module 1200 V, 8 mOhm with NTC temperature sensor and high current PressFIT contact technology 23In Stock
Min.: 1
Mult.: 1

SiC Press Fit 1.2 kV 95 A 16.8 mOhms - 10 V, + 25 V 4.3 V - 40 C + 175 C 20 mW EasyPACK C series Tray
Infineon Technologies MOSFET Modules EasyPACK 2C CoolSiC MOSFET M2 .XT, fourpack module 1200 V, 8 mOhm with NTC temperature sensor, pre-applied thermal interface material 2.0 and high current PressFIT contact technology 33In Stock
Min.: 1
Mult.: 1

SiC Press Fit 1.2 kV 100 A 16.8 mOhms - 10 V, + 25 V 4.3 V - 40 C + 175 C 20 mW EasyPACK C series Tray
Infineon Technologies MOSFET Modules MEDIUM POWER 62MM 14In Stock
Min.: 1
Mult.: 1

SiC Screw Mount 2 kV 195 A 8 mOhms - 10 V, + 23 V 4.3 V - 40 C + 175 C Tray
Infineon Technologies MOSFET Modules MEDIUM POWER 62MM 6In Stock
Min.: 1
Mult.: 1

SiC Screw Mount 1.2 kV 200 A 6.3 mOhms - 10 V, + 23 V 4.3 V - 40 C + 175 C Tray
Microchip Technology MOSFET Modules MOSFET MOS 7 500 V 38 mOhm SOT-227 310In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 88 A 38 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 694 W Tube
Vishay Semiconductors MOSFET Modules 200V, 3.3mOhm, 270A SOT-227 Pwr Mod 392In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 200 V 287 A 4.7 mOhms - 20 V, + 20 V 1.8 V - 40 C + 150 C 937 W Tube
Vishay Semiconductors MOSFET Modules 100V 435A Module SOT-227 723In Stock
1,280On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 435 A 2.15 mOhms - 20 V, + 20 V 2.2 V - 55 C + 175 C 652 W Tube
Microchip Technology APT10M07JVFR
Microchip Technology MOSFET Modules FREDFET MOS 5 100 V 7 mOhm SOT-227 36In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 100 V 225 A 7 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology APT5010JFLL
Microchip Technology MOSFET Modules FREDFET MOS 7 500 V 100 mOhm SOT-227 382In Stock
395Expected 09-11-2026
Min.: 1
Mult.: 1

Si Screw Mount - 30 V, + 30 V - 55 C + 150 C Tube
Microchip Technology APT5010JVR
Microchip Technology MOSFET Modules MOSFET MOS 5 500 V 100 mOhm SOT-227 150In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 44 A 100 mOhms - 30 V, + 30 V - 55 C + 150 C 450 W Tube
Microchip Technology APT8030JVFR
Microchip Technology MOSFET Modules FREDFET MOS 5 800 V 300 mOhm SOT-227 54In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 25 A 300 mOhms - 30 V, + 30 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 5 400 V 35 mOhm SOT-227 1In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 400 V 93 A 35 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology MOSFET Modules FREDFET MOS 8 1000 V 41 A SOT-227 5In Stock
87Expected 12-10-2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 42 A 180 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 960 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-7-SOT227 30In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 51 A 75 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 290 W Tube
Microchip Technology MOSFET Modules FREDFET MOS 8 800 V 53 A SOT-227 5In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 57 A 70 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 960 W Tube
Vishay Semiconductors MOSFET Modules 150V, 1.93mOhm, 400A SOT-227 Pwr Mod 55In Stock
160Expected 26-03-2027
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 150 V 400 A - 20 V, + 20 V 1.8 V - 40 C + 150 C 909 W Tube
Microchip Technology APT10M11JVFR
Microchip Technology MOSFET Modules FREDFET MOS 5 100 V 11 mOhm SOT-227 10In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 100 V 144 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology APT5010B2FLLG
Microchip Technology MOSFET Modules FREDFET MOS 7 500 V 100 mOhm TO-247 MAX 3In Stock
Min.: 1
Mult.: 1

Si Screw Mount - 30 V, + 30 V - 55 C + 150 C Tube